Parametric results for: 272P-R237-FB under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 272p-r237-fb
Select parts from the table below to compare.
Compare
Compare
272P-R237-FBQ
RCD Components Inc
Check for Price No Active 237 mΩ 1 % 10 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 600 V e0 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1 mm 34.925 mm 8.89 mm 26.4 mm Compliant EAR99 8533.21.00.80
272P-R237-FB
RCD Components Inc
Check for Price Active 237 mΩ 1 % 10 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 600 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 1 mm 34.925 mm 8.89 mm 26.4 mm Compliant EAR99 8533.21.00.80
272P-R237-FBW
RCD Components Inc
Check for Price Yes Active 237 mΩ 1 % 10 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 600 V e3 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 34.925 mm 8.89 mm 26.4 mm Compliant EAR99 8533.21.00.80