Parametric results for: 2SSL40L under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: 2ssl40l
Select parts from the table below to compare.
Compare
Compare
02SSL40L
Rectron Semiconductor
Check for Price Yes Yes Active 200 mA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY, LOW POWER LOSS GENERAL PURPOSE 1 Not Qualified R-PDSO-F2 e3 150 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL ROHS COMPLIANT, PLASTIC PACKAGE-2 2 EAR99 8541.10.00.70
package
2SSL40L
Rectron Semiconductor
Check for Price Yes Yes Active 2 A SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 25 A 1 Not Qualified R-PDSO-F2 e3 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ROHS COMPLIANT, PLASTIC, SOD-123FL, 2 PIN 2 EAR99 8541.10.00.80 SOD SOD-123FL
2SSL40L-W
Rectron Semiconductor
Check for Price Yes Active 2 A 420 mV 1 mA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 25 A 1 R-PDSO-F2 e3 150 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.80
2SSL40L-T
Rectron Semiconductor
Check for Price Active 2 A 420 mV 1 mA SILICON 40 V RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 25 A 1 40 V R-PDSO-F2 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL SOD-123FL, 2 PIN EAR99