Parametric results for: 3003F under Wire Wound Resistors

Filter Your Search

1 - 10 of 13 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: 3003f
Select parts from the table below to compare.
Compare
Compare
300-3%-FA4B-20PPM-AMMOPACK
Vishay Intertechnologies
Check for Price Yes Obsolete 300 Ω 3 % 4 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 210 V MIL-R-26 350 °C -55 °C All-Welded 2 Ammo Pack WIRE 813 µm 38.1 mm 5.588 mm 13.97 mm Unknown EAR99 8533.21.00.80
NT103003FLF
TT Electronics Resistors
Check for Price Yes Yes Active 300 kΩ 1 % 10 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE, SEMI PRECISION, STANDARD: MIL-R-26 25 °C NO 1.9748 kV e3 275 °C -55 °C 2 TUBULAR PACKAGE Matte Tin (Sn) WIRE Unknown EAR99 8533.21.00.80 AXIAL LEADED, ROHS COMPLIANT
TR103003FLF
TT Electronics Resistors
Check for Price Yes Yes Active 300 kΩ 1 % 10 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND T SEMI PRECISION, STANDARD: MIL-R-26 25 °C NO 1.9748 kV e3 275 °C -55 °C 2 TUBULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier WIRE Unknown EAR99 8533.21.00.80 RADIAL LEADED, ROHS COMPLIANT
NT10783003FLF
TT Electronics Resistors
Check for Price Yes Yes Active 300 kΩ 1 % 10 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE, SEMI PRECISION, STANDARD: MIL-R-26 25 °C NO 1.732 kV e3 275 °C -55 °C 2 TUBULAR PACKAGE Matte Tin (Sn) WIRE Compliant EAR99 8533.21.00.80 AXIAL LEADED, ROHS COMPLIANT
T103003FLF
TT Electronics Resistors
Check for Price Yes Yes Active 300 kΩ 1 % 10 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND T SEMI PRECISION, STANDARD: MIL-R-26 25 °C NO 1.9748 kV e3 275 °C -55 °C 2 TUBULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier WIRE Unknown EAR99 8533.21.00.80 AXIAL LEADED, ROHS COMPLIANT
T10A563003FLF
TT Electronics Resistors
Check for Price Yes Yes Active 300 kΩ 1 % 14 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND T SEMI PRECISION, STANDARD: MIL-R-26 25 °C NO 2.0494 kV e3 350 °C -55 °C 2 TUBULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier WIRE Unknown EAR99 8533.21.00.80 AXIAL LEADED, ROHS COMPLIANT
NT10683003FLF
TT Electronics Resistors
Check for Price Yes Yes Active 300 kΩ 1 % 11 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE, SEMI PRECISION, STANDARD: MIL-R-26 25 °C NO 1.8166 kV e3 350 °C -55 °C 2 TUBULAR PACKAGE Matte Tin (Sn) WIRE Unknown EAR99 8533.21.00.80 AXIAL LEADED, ROHS COMPLIANT
.300-3%-FA3/4-90PPM-TANDR
Vishay Intertechnologies
Check for Price Obsolete 300 mΩ 3 % 750 mW THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 32 V MIL-R-26 350 °C -55 °C All-Welded 2 TR WIRE 635 µm 38.1 mm 2.413 mm 6.756 mm Unknown EAR99 8533.21.00.80
T10783003FLF
TT Electronics Resistors
Check for Price Yes Yes Active 300 kΩ 1 % 10 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND T SEMI PRECISION, STANDARD: MIL-R-26 25 °C NO 1.732 kV e3 275 °C -55 °C 2 TUBULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier WIRE Unknown EAR99 8533.21.00.80 AXIAL LEADED, ROHS COMPLIANT
NTR103003FLF
TT Electronics Resistors
Check for Price Yes Yes Active 300 kΩ 1 % 10 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE, SEMI PRECISION, STANDARD: MIL-R-26 25 °C NO 1.9748 kV e3 275 °C -55 °C 2 TUBULAR PACKAGE Matte Tin (Sn) WIRE Unknown EAR99 8533.21.00.80 ,