Parametric results for: 3103C under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 394 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: 3103c
Select parts from the table below to compare.
Compare
Compare
10061913-103CLF
Amphenol Communications Solutions
$3.4845 Yes Active 164 2 1 mm 2 30 mΩ 1.1 A FEMALE 500 Cycles BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR 424VAC V NO 1.15 N 1 GΩ 0.15 N NO NO e3 NO CUL; UL 94V-0 -55 °C 85 °C SOLDER HOLDING POSTS Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.39 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 7.2 mm 30u inch SURFACE MOUNT 0.291 inch 0.437 inch 3.583 inch 164 (x16) EAR99 8536.69.40.40
10061913-103CLF
Amphenol FCi
$4.7333 Yes Yes Active 164 2 1 mm 2 30 mΩ 1.1 A FEMALE 500 Cycles BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR 424VAC V NO 1.15 N 1 GΩ 0.15 N NO NO e3 NO CUL; UL 94V-0 -55 °C 85 °C SOLDER HOLDING POSTS Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.39 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 7.2 mm 30u inch SURFACE MOUNT 0.291 inch 0.437 inch 3.583 inch EAR99 8536.69.40.40 ROHS COMPLIANT Compliant
HM3103-C2P2-0H
Foxconn
Check for Price Yes Yes Active 6 2 4.2 mm 2 MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO NO 94V-0 PEG PLUG BRASS RECTANGULAR SQ PIN-SKT 0.165 inch 0.165 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.5 mm SOLDER 0.445 inch 0.721 inch 0.543 inch EAR99 8536.69.40.40 HALOGEN FREE AND ROHS COMPLIANT Unknown
HM3103-C1P2-2F
Foxconn
Check for Price Yes Yes Active 6 2 4.2 mm 2 MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO NO 94V-0 PEG PLUG BRASS RECTANGULAR SQ PIN-SKT 0.165 inch 0.165 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.5 mm SOLDER 0.445 inch 0.721 inch 0.543 inch EAR99 8536.69.40.40 ROHS COMPLIANT Unknown
HM3103-C1P0-0H
Foxconn
Check for Price Yes Yes Active 6 2 4.2 mm 2 MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO NO 94V-0 PLUG BRASS RECTANGULAR SQ PIN-SKT 0.165 inch 0.165 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.5 mm SOLDER 0.445 inch 0.721 inch 0.543 inch EAR99 8536.69.40.40 HALOGEN FREE AND ROHS COMPLIANT Unknown
HM3103-C2P2-BF
Foxconn
Check for Price Yes Yes Active 6 2 4.2 mm 2 MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO NO 94V-0 PEG PLUG BRASS RECTANGULAR SQ PIN-SKT 0.165 inch 0.165 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.5 mm SOLDER 0.445 inch 0.721 inch 0.543 inch EAR99 8536.69.40.40 ROHS COMPLIANT Unknown
HM3103-C2P1-6F
Foxconn
Check for Price Yes Yes Active 6 2 4.2 mm 2 MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO NO 94V-0 PEG PLUG BRASS RECTANGULAR SQ PIN-SKT 0.165 inch 0.165 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.5 mm SOLDER 0.445 inch 0.721 inch 0.543 inch EAR99 8536.69.40.40 ROHS COMPLIANT Unknown
HM3103-C3P1-FH
Foxconn
Check for Price Yes Yes Active 6 2 4.2 mm 2 MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO NO 94V-0 PEG PLUG BRASS RECTANGULAR SQ PIN-SKT 0.165 inch 0.165 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.5 mm SOLDER 0.445 inch 0.721 inch 0.543 inch EAR99 8536.69.40.40 HALOGEN FREE AND ROHS COMPLIANT Unknown
HM3103-CP1-CH
Foxconn
Check for Price Yes Yes Active 6 2 4.2 mm 2 MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO NO 94V-0 PEG PLUG BRASS RECTANGULAR SQ PIN-SKT 0.165 inch 0.165 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.5 mm SOLDER 0.445 inch 0.721 inch 0.543 inch EAR99 8536.69.40.40 HALOGEN FREE AND ROHS COMPLIANT Unknown
HM3103-C1P1-BH
Foxconn
Check for Price Yes Yes Active 6 2 4.2 mm 2 MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO NO 94V-0 PEG PLUG BRASS RECTANGULAR SQ PIN-SKT 0.165 inch 0.165 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.5 mm SOLDER 0.445 inch 0.721 inch 0.543 inch EAR99 8536.69.40.40 HALOGEN FREE AND ROHS COMPLIANT Unknown