Filter Your Search
1 - 10 of 10 results
|
31MCX-PC35-50-1/111NE
HUBER+SUHNER
|
Check for Price | Active | 1.09 | FEMALE-FEMALE | MCX-PC35 | RF CONNECTOR ADAPTER | 31MCX-PC35-50-1 | VSWR MAX AT 6 GHZ, VSWR AT 3 GHZ: 1.065 | NO | NO | NO | NO | JACK-JACK | SNAP-THREADED | GENERAL PURPOSE | NO | HUBER+SUHNER INC | unknown | |||||||||||||||||
|
31MCX-50-0-1/111NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.22 | FEMALE-FEMALE | MCX-MCX | POLYTETRAFLUORO ETHYLENE | STRAIGHT | RF CONNECTOR ADAPTER | CAPTIVE CENTER CONTACT, VSWR MAX AT 1GHZ: 1.05 | NO | 6 GHz | NO | NO | NO | JACK-JACK | SNAP | NO | HUBER+SUHNER AG | compliant | |||||||||||||||
|
31MCX-SMA-50-1
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 0.85 | FEMALE-FEMALE | MCX-SMA | RF STRAIGHT ADAPTER | NO | 6 GHz | NO | NO | NO | JACK-JACK | SNAP-THREADED | GENERAL PURPOSE | NO | HUBER+SUHNER AG | compliant | |||||||||||||||||
|
31_MCX-PC35-50-1/111_NE
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.05 | FEMALE-FEMALE | MCX-PC3.5 | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | RF STRAIGHT ADAPTER | STANDARD: IEC 60169-36 | NO | 6 GHz | NO | YES | NO | JACK-JACK | SNAP-THREADED | GENERAL PURPOSE | NO | HUBER+SUHNER AG | compliant | ROHS COMPLIANT | EAR99 | 8536.69.80.00 | ||||||||||||
|
31MCX-50-0-1/111(45)
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.22 | FEMALE-FEMALE | MCX-MCX | POLYTETRAFLUOROETHYLENE | RF STRAIGHT ADAPTER | CAPTIVATED CENTER CONTACT, VSWR MAX AT 1GHZ: 1.05 | NO | 6 GHz | NO | NO | NO | JACK-JACK | SNAP | GENERAL PURPOSE | NO | HUBER+SUHNER AG | compliant | |||||||||||||||
|
31MCX-N-50-1
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.21 | FEMALE-FEMALE | MCX-N | RF STRAIGHT ADAPTER | NO | 6 GHz | NO | NO | NO | JACK-JACK | SNAP-THREADED | GENERAL PURPOSE | NO | HUBER+SUHNER AG | compliant | |||||||||||||||||
|
31_MCX-50-0-1/111_NE
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.58 | FEMALE-FEMALE | 500 Cycles | MCX-MCX | PFA/PTFE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR ADAPTER | STANDARD: IEC 60169-36 | NO | 6 GHz | NO | YES | NO | -55 °C | 155 °C | JACK-JACK | NOT APPLICABLE | BERYLLIUM COPPER | COAX | SNAP | GENERAL PURPOSE | NO | HUBER+SUHNER AG | compliant | ROHS COMPLIANT | EAR99 | 8536.69.80.00 | HUBER & SUHNER | |||
|
31_MCX-SMA-50-1/111_NE
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.21 | FEMALE-FEMALE | MCX-SMA | PFA/PTFE | NOT SPECIFIED | RF CONNECTOR ADAPTER | STANDARD: IEC 60169-36 | NO | 6 GHz | NO | YES | NO | JACK-JACK | BERYLLIUM COPPER | SNAP-THREADED | GENERAL PURPOSE | NO | HUBER+SUHNER AG | compliant | ROHS COMPLIANT | HUBER & SUHNER | |||||||||||
|
31_MCX-N-75-10/133_NE
HUBER+SUHNER
|
Check for Price | Active | 75 Ω | 1.46 | FEMALE-FEMALE | MCX-N | PFA/PTFE | RF CONNECTOR ADAPTER | STANDARD: IEC 60169-36, VSWR MAX AT 3GHZ | NO | 1.5 GHz | NO | YES | NO | JACK-JACK | SNAP-THREADED | GENERAL PURPOSE | NO | HUBER+SUHNER AG | compliant | ROHS COMPLIANT | ||||||||||||||
|
31_MCX-N-50-1/1--_UE
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.33 | FEMALE-FEMALE | MCX-N | PFA/PTFE | RF CONNECTOR ADAPTER | STANDARD: IEC 60169-36 | NO | 6 GHz | NO | YES | NO | JACK-JACK | SNAP-THREADED | GENERAL PURPOSE | NO | HUBER+SUHNER AG | compliant | ROHS COMPLIANT |