Filter Your Search
1 - 10 of 104 results
|
32J-16.5
Cobham RFMW Solutions
|
Check for Price | No | No | Transferred | 50 Ω | 16.5 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | |||
|
32J-17
Cobham Semiconductor Solutions
|
Check for Price | No | Transferred | 50 Ω | 17 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | PACKAGE | |||
|
32J-19
Cobham RFMW Solutions
|
Check for Price | No | No | Transferred | 50 Ω | 19 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | |||
|
32J-1
Cobham RFMW Solutions
|
Check for Price | No | No | Transferred | 50 Ω | 1 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | |||
|
32J-10
Spectrum Control
|
Check for Price | Yes | Obsolete | 50 Ω | 10 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | SPECTRUM CONTROL INC | compliant | PACKAGE | |||
|
32J-16
Cobham RFMW Solutions
|
Check for Price | No | No | Transferred | 50 Ω | 16 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | |||
|
AC119A-32-J1
Spectrum Control
|
Check for Price | Active | VARIABLE ATTENUATOR | API TECHNOLOGIES CORP | compliant | |||||||||||||||||
|
32J-12.5
Cobham Semiconductor Solutions
|
Check for Price | No | Transferred | 50 Ω | 12.5 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | ||||
|
32J-12
Spectrum Control
|
Check for Price | Yes | Obsolete | 50 Ω | 12 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | SPECTRUM CONTROL INC | compliant | PACKAGE | |||
|
32J-1.5
Spectrum Control
|
Check for Price | Obsolete | 50 Ω | 1.5 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | compliant |