Filter Your Search
1 - 2 of 2 results
|
|
4040N162J402SW
Knowles Precision Devices
|
Check for Price | Yes | Active | 1.6 nF | 4 kV | 5 % | 4040 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Silver (Ag) | WRAPAROUND | 7.62 mm | 10.2 mm | 10.2 mm | , 4040 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
4040N162J402SWM
Knowles Precision Devices
|
Check for Price | Yes | Active | 1.6 nF | 4 kV | 5 % | 4040 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Silver (Ag) | WRAPAROUND | 7.62 mm | 10.2 mm | 10.2 mm | , 4040 | Compliant | EAR99 | 8532.24.00.20 |