Filter Your Search
1 - 10 of 99 results
|
AM486DX4-100V16BGI
AMD
|
Check for Price | No | Obsolete | 32 | 100 MHz | 0 | 32 | 32 | 33.33 MHz | NO | 3.3 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 700 mA | 3.6 V | 3 V | INDUSTRIAL | S-CPGA-P168 | Not Qualified | e0 | 100 °C | -40 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.572 mm | 44.45 mm | 44.45 mm | ADVANCED MICRO DEVICES INC | PGA | PGA-168 | 168 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
ST486DX4V66HS
STMicroelectronics
|
Check for Price | Obsolete | 32 | 66 MHz | 32 | 32 | 22 MHz | NO | 3.45 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | YES | YES | 3.6 V | 3.3 V | OTHER | S-CPGA-P168 | Not Qualified | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | STMICROELECTRONICS | PGA | PGA, | 168 | unknown | 8542.31.00.01 | |||||||||||||||
|
ST486DX475HS
STMicroelectronics
|
Check for Price | Obsolete | 32 | 75 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | NO | FLOATING POINT | YES | YES | OTHER | S-CPGA-P168 | Not Qualified | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | STMICROELECTRONICS | PGA | PGA, | 168 | unknown | |||||||||||||||||||
|
VQ80486DX475
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 75 MHz | 0 | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 1.1 A | 3.465 V | 3.135 V | AUTOMOTIVE | S-CQFP-F196 | Not Qualified | e0 | 125 °C | -40 °C | MIL-PRF-38535 Class N | 196 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | 2.92 mm | 34.29 mm | 34.29 mm | INTEL CORP | QFP | GQFF, TPAK196,2.5SQ,25 | 196 | unknown | 8542.31.00.01 | ||||||
|
ST486DX4-75HS
STMicroelectronics
|
Check for Price | Obsolete | 32 | 75 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | YES | YES | OTHER | S-CPGA-P168 | Not Qualified | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | STMICROELECTRONICS | PGA | PGA, | 168 | unknown | 8542.31.00.01 | |||||||||||||||||
|
S80486-DX4-100-S-V-8-B
AMD
|
Check for Price | No | Obsolete | 32 | 100 MHz | 0 | 32 | 32 | 33 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | TLB; DYNAMIC BUS SIZING | YES | FLOATING POINT | YES | YES | 3 | 1 A | 3.6 V | 3 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | QFP | SQFP-208 | 208 | unknown | |||||||
|
S80486DX4-100SV8B
AMD
|
Check for Price | No | Obsolete | 32 | 100 MHz | 0 | 32 | 32 | 33 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 1 A | 3.6 V | 3 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | QFP | FQFP, QFP208,1.2SQ,20 | 208 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
TX486DX4-G100-GA
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 100 MHz | NO | 3.45 V | MICROPROCESSOR, RISC | CMOS | 800 mA | S-XPGA-P168 | Not Qualified | 168 | CERAMIC | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | TEXAS INSTRUMENTS INC | PGA, PGA168,17X17 | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
FC80486DX4-75
Intel Corporation
|
Check for Price | No | Active | 32 | 75 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | 1.1 A | S-PQFP-G208 | Not Qualified | e0 | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | INTEL CORP | QFP | 208 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
ST486DX-40GS
STMicroelectronics
|
Check for Price | No | Obsolete | 32 | 40 MHz | 0 | 32 | 32 | 40 MHz | NO | 5 V | MICROPROCESSOR | CMOS | SYSTEM MANAGEMENT MODE; 5 PIPELINE STAGES | NO | FLOATING POINT | YES | YES | 3 | 1.025 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | STMICROELECTRONICS | PGA | PGA-168 | 168 | not_compliant | 3A991.A.2 | 8542.31.00.01 |