Parametric results for: 4N25S-M... under Optocoupler

Filter Your Search

1 - 10 of 13 results

All Filters
|
-
-
Manufacturer Part Number: 4n25sm
Select parts from the table below to compare.
Compare
Compare
4N25SM
Isocom Components
$0.2033 Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5.3 kV 20 % UL RECOGNIZED 30 V SINGLE 20 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 160 mW e3 100 °C -55 °C 1 TIN EAR99 8541.40.80.00 Transistor Outputs
4N25SM
onsemi
$0.2938 Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 4.17 kV UL APPROVED, VDE APPROVED 30 V SINGLE 20 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 10 µs e3 100 °C -40 °C 1 TUBE Matte Tin (Sn) - annealed 8541.40.80.00 Transistor Outputs PDIP-6 DIP-6 646BY
4N25SM
Harris Semiconductor
Check for Price No Obsolete 80 mA 1.5 V YES SURFACE MOUNT 100 mA 2.5 kV 20 % 150 mW 2 µs e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) 8541.40.80.00 Transistor Outputs Unknown
4N25SM
Texas Instruments
Check for Price Obsolete 80 mA 1.5 V YES SURFACE MOUNT 100 mA 2.5 kV 20 % 150 mW 2 µs 100 °C -55 °C 1 8541.40.80.00 Transistor Outputs
4N25-SM
Isocom Components
Check for Price Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5.3 kV 20 % UL RECOGNIZED 30 V SINGLE 20 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 160 mW e3 100 °C -55 °C 1 TIN EAR99 8541.40.80.00 Transistor Outputs Unknown
4N25-SMT&R
Isocom Components
Check for Price Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5.3 kV 20 % UL RECOGNIZED 30 V SINGLE 20 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 160 mW e3 100 °C -55 °C 1 TIN EAR99 8541.40.80.00 Transistor Outputs Unknown
4N25S-M
Fairchild Semiconductor Corporation
Check for Price Yes Transferred Transistor Outputs SURFACE MOUNT, DIP-6 Unknown
4N25S-M
Rochester Electronics LLC
Check for Price Yes Active 60 mA 7.5 kV 20 % UL RECOGNIZED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 MATTE TIN Transistor Outputs SURFACE MOUNT, DIP-6 Unknown
4N25SM
Intersil Corporation
Check for Price No Obsolete 80 mA 1.5 V YES SURFACE MOUNT 100 mA 2.5 kV 20 % 150 mW 2 µs e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) 8541.40.80.00 Transistor Outputs Unknown
4N25SMT&R
Isocom Components
Check for Price Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5.3 kV 20 % UL RECOGNIZED 30 V SINGLE 20 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 160 mW e3 100 °C -55 °C 1 TIN EAR99 8541.40.80.00 Transistor Outputs