Parametric results for: 503C under Rectifier Diodes

Filter Your Search

1 - 10 of 36 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: 503c
Select parts from the table below to compare.
Compare
Compare
SB05-03C
SANYO Semiconductor Co Ltd
Check for Price Transferred 500 mA 10 ns SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY HIGH RELIABILITY, LOW NOISE GENERAL PURPOSE 1 Not Qualified R-PDSO-G3 125 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL CP, 3 PIN 3 EAR99 8541.10.00.70
FM1503-CF
Formosa Microsemi Co Ltd
Check for Price Yes Active 15 A 1.1 V 10 µA SILICON 200 V RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 350 A 1 200 V R-PDSO-C2 MIL-STD-750 DO-214AB 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, EMBOSSED, 13 INCH C BEND DUAL SMC-F, 2 PIN EAR99 8541.10.00.80
SMF503C-C
Secos Corporation
Check for Price Active 5 A 1.3 V 150 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 FAST RECOVERY 100 A 1 R-PDSO-C2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SMC, 2 PIN EAR99 8541.10.00.80
503CMQ600
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active 250 A 2 V 200 ns 100 µA SILICON 600 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 600 V 2 FREE WHEELING DIODE ULTRA FAST RECOVERY 2 kA 1 600 V R-PUFM-X3 175 °C -55 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT BOX UNSPECIFIED UPPER MODULE-3 EAR99 8541.10.00.80
package
R0503C-02T-82
ROHM Semiconductor
Check for Price Obsolete 5 A 35 µs SILICON RECTIFIER DIODE NO GENERAL PURPOSE 50 A 1 Not Qualified R-PSFM-T3 TO-220AB ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TO-220FP, 3 PIN 3 EAR99 8541.10.00.80 TO-220AB
HER503-C
Secos Corporation
Check for Price Contact Manufacturer 5 A 1 V 50 ns 10 µA SILICON 200 V RECTIFIER DIODE SINGLE NO 200 V 1 HIGH RELIABILITY EFFICIENCY 200 A 1 200 V O-PALF-W2 MIL-STD-202 DO-27 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EAR99 8541.10.00.80
SB05-03C-TA
SANYO Semiconductor Co Ltd
Check for Price Obsolete 500 mA 10 ns SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY HIGH RELIABILITY 1 Not Qualified R-PDSO-G3 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.10.00.70
SB05-03C
SANYO Electric Co Ltd
Check for Price Transferred 500 mA 550 mV 10 ns SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY HIGH RELIABILITY 5 A 1 Not Qualified R-PDSO-G3 125 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL CP, 3 PIN 3 EAR99 8541.10.00.70
SB05-03C
onsemi
Check for Price Obsolete 500 mA 550 mV 10 ns 30 µA SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY HIGH RELIABILITY, LOW LEAKAGE CURRENT FAST RECOVERY 5 A 1 15 V R-PDSO-G3 125 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99
SMF503C
Secos Corporation
Check for Price Active 5 A 1.3 V 150 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 FAST RECOVERY 100 A 1 R-PDSO-C2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SMC, 2 PIN EAR99 8541.10.00.80