Filter Your Search
1 - 10 of 106 results
|
|
511EBAM100000AAG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 100 kHz | 25 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 565 ps | NO | 565 ps | 43 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | CLCC, 6 PIN | Clock | TAPE | |||||
|
|
511EBA200M000BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 200 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 565 ps | NO | 565 ps | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | Clock | ||||||||||||
|
|
511EBB250M000BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 250 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 565 ps | NO | 565 ps | 43 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | CLCC, 6 PIN | Clock | TAPE | |||||
|
|
511EBB156M250AAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 156.25 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 565 ps | NO | 565 ps | 43 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | CLCC, 6 PIN | Clock | TAPE | ||||||
|
|
511EBA156M250CAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 156.25 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT | 565 ps | NO | 565 ps | 43 mA | 2.75 V | 2.25 V | 52/48 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.1,49 | YES | 3.2mm x 2.5mm x 1.1mm | CLCC-6 | Clock | TR | ||||||||
|
|
511EBA155M520AAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 155.52 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT | 565 ps | NO | 565 ps | 43 mA | 2.75 V | 2.25 V | 52/48 % | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | CLCC-6 | Clock | TAPE | |||||
|
|
511EBA155M520AAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 155.52 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT | 565 ps | NO | 565 ps | 43 mA | 2.75 V | 2.25 V | 52/48 % | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | CLCC-6 | Clock | TR | |||||
|
|
511EBA125M000BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 125 MHz | 2.5 V | CMOS | 250 MHz | 100 kHz | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | Clock | ||||||||||||||||||
|
|
511EBA250M000AAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 250 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 565 ps | NO | 565 ps | 43 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | CLCC, 6 PIN | Clock | TR | |||||
|
|
511EBB155M520AAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 155.52 MHz | 2.5 V | CMOS | 250 MHz | 100 kHz | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | Clock |