Filter Your Search
1 - 10 of 344 results
|
LV5520FCV-35.0M
Pletronics Inc
|
Check for Price | Yes | Active | 35 MHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION | 400 ps | NO | 400 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.35mm | PLETRONICS INC | compliant | Clock | |||||||
|
LV5520FW-35.0M-T1K
Pletronics Inc
|
Check for Price | Yes | Active | 35 MHz | 20 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 400 ps | NO | 400 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.35mm | PLETRONICS INC | compliant | Clock | |||||||
|
PE5520FEW13.0M
Pletronics Inc
|
Check for Price | Active | PECL | PE55F | PLETRONICS INC | unknown | Clock | ||||||||||||||||||||||||||
|
PE5520FEV110M
Pletronics Inc
|
Check for Price | Yes | Active | 110 MHz | 20 % | 3.3 V | PECL | ENABLE/DISABLE FUNCTION | NO | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 1.35mm | PLETRONICS INC | compliant | Clock | LCC, 6 PIN | |||||||||||
|
PE5520FW-13.0M-T1K
Pletronics Inc
|
Check for Price | Yes | Active | 13 MHz | 20 % | 50 OHM | 2.5 V | PECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 400 ps | NO | 400 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.35mm | PLETRONICS INC | compliant | Clock | |||||||
|
PE5520FCV-13.0M-T1K
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 13 MHz | 20 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 400 ps | NO | 400 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.35mm | PLETRONICS INC | compliant | Clock | ROHS COMPLIANT, CERAMIC, LCC-6 | |||||
|
LV5520FCW110.0M
Pletronics Inc
|
Check for Price | Active | LVDS | LV55F | PLETRONICS INC | unknown | Clock | ||||||||||||||||||||||||||
|
LV5520FEV110.0M
Pletronics Inc
|
Check for Price | Active | LVDS | LV55F | PLETRONICS INC | unknown | Clock | ||||||||||||||||||||||||||
|
HJ-1520-FREQ-OUT3-V1-TEMP2
NEL Frequency Controls Inc
|
Check for Price | Contact Manufacturer | 5 V | TTL | 5 ns | NO | 80 MHz | 25 MHz | 5 ns | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 13.97mm x 8.89mm x 4.064mm | NEL FREQUENCY CONTROLS INC | unknown | Clock | |||||||||||||||
|
PE5520FEW-13.0M-T500
Pletronics Inc
|
Check for Price | Yes | Active | 13 MHz | 20 % | 50 OHM | 2.5 V | PECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 400 ps | NO | 400 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.35mm | PLETRONICS INC | compliant | Clock |