Parametric results for: 53AF- under Potentiometers

Filter Your Search

1 - 10 of 3,006 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: 53af-
Select parts from the table below to compare.
Compare
Compare
53AFL-C20-T15L
Bourns Inc
Check for Price Yes Active 10 kΩ 10 % 250 mW 4965 PANEL MOUNT Panel Mount 1000 ppm/°C POTENTIOMETER CONDUCTIVE PLASTIC NO e3 125 °C 1 °C Square 6 270 deg Matte Tin (Sn) 13.25 mm 16.51 mm 12.5 mm Not Compliant EAR99 8533.40.80.70
53AFL-B24-A11L
Bourns Inc
Check for Price Yes Active 2 kΩ 10 % 1 W 4965 PANEL MOUNT Panel Mount 150 ppm/°C POTENTIOMETER CERMET NO e3 125 °C 1 °C Square 6 270 deg Matte Tin (Sn) 13.25 mm 16.51 mm 12.5 mm Not Compliant EAR99 8533.40.80.50
53AFA-C32-D10L
Bourns Inc
Check for Price Yes Active 1 kΩ 20 % 250 mW PANEL MOUNT Panel Mount 1000 ppm/°C AUDIO POTENTIOMETER CONDUCTIVE PLASTIC SHAFT 70 °C NO e3 125 °C 1 °C HORIZONTAL Rectangular 1 3 1 270 deg Matte Tin (Sn) LUG 13.25 mm 12.5 mm 8.89 mm Not Compliant EAR99 8533.40.80.70
53AFN-C24-Y17L
Bourns Inc
Check for Price Yes Active 25 kΩ 20 % 250 mW 4965 PANEL MOUNT Panel Mount 1000 ppm/°C POTENTIOMETER CONDUCTIVE PLASTIC NO e3 125 °C 1 °C Square 6 270 deg Matte Tin (Sn) 13.25 mm 16.51 mm 12.5 mm Not Compliant EAR99 8533.40.80.70
53AFD-C20-A29L
Bourns Inc
Check for Price Yes Active 1.5 kΩ 10 % 1 W PANEL MOUNT Panel Mount 150 ppm/°C LINEAR POTENTIOMETER CERMET SHAFT 70 °C NO e3 125 °C 1 °C HORIZONTAL Rectangular 1 3 1 270 deg Matte Tin (Sn) LUG 13.25 mm 12.5 mm 8.89 mm Not Compliant EAR99 8533.40.80.50
53AFM-C20-T15L
Bourns Inc
Check for Price Yes Active 10 kΩ 10 % 250 mW 4965 PANEL MOUNT Panel Mount 1000 ppm/°C POTENTIOMETER CONDUCTIVE PLASTIC NO e3 125 °C 1 °C Square 6 270 deg Matte Tin (Sn) 13.25 mm 16.51 mm 12.5 mm Not Compliant EAR99 8533.40.80.70
53AFL-C32-A06L
Bourns Inc
Check for Price Yes Active 200 Ω 10 % 1 W 4965 PANEL MOUNT Panel Mount 150 ppm/°C POTENTIOMETER CERMET NO e3 125 °C 1 °C Square 6 270 deg Matte Tin (Sn) 13.25 mm 16.51 mm 12.5 mm Not Compliant EAR99 8533.40.80.50
53AFA-B28-E16L
Bourns Inc
Check for Price Yes Active 20 kΩ 10 % 500 mW PANEL MOUNT Panel Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT 70 °C NO e3 125 °C 1 °C HORIZONTAL Rectangular 1 3 1 270 deg Matte Tin (Sn) LUG 13.25 mm 12.5 mm 8.89 mm Not Compliant EAR99 8533.40.80.70
53AFA-C28-C12L
Bourns Inc
Check for Price Yes Active 2.5 kΩ 10 % 500 mW PANEL MOUNT Panel Mount 150 ppm/°C AUDIO POTENTIOMETER CERMET SHAFT 70 °C NO e3 125 °C 1 °C HORIZONTAL Rectangular 1 3 1 270 deg Matte Tin (Sn) LUG 13.25 mm 12.5 mm 8.89 mm Not Compliant EAR99 8533.40.80.50
53AFM-C24-B25L
Bourns Inc
Check for Price Yes Active 1 MΩ 20 % 500 mW 4965 PANEL MOUNT Panel Mount 1000 ppm/°C POTENTIOMETER CONDUCTIVE PLASTIC NO e3 125 °C 1 °C Square 6 270 deg Matte Tin (Sn) 13.25 mm 16.51 mm 12.5 mm Not Compliant EAR99 8533.40.80.70