Filter Your Search
1 - 10 of 606 results
|
|
53AFN-C20-H18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 5 % | 1 W | 4965 | PANEL MOUNT | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | NO | e3 | 125 °C | 1 °C | Square | 6 | 270 deg | Matte Tin (Sn) | 13.25 mm | 16.51 mm | 12.5 mm | Not Compliant | EAR99 | 8533.40.80.50 | ||
|
|
53AFN-C20-H19L
Bourns Inc
|
Check for Price | Yes | Active | 75 kΩ | 5 % | 1 W | 4965 | PANEL MOUNT | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | NO | e3 | 125 °C | 1 °C | Square | 6 | 270 deg | Matte Tin (Sn) | 13.25 mm | 16.51 mm | 12.5 mm | Not Compliant | EAR99 | 8533.40.80.50 | ||
|
|
53AFN-B24-B23L
Bourns Inc
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 500 mW | 4965 | PANEL MOUNT | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | e3 | 125 °C | 1 °C | Square | 6 | 270 deg | Matte Tin (Sn) | 13.25 mm | 16.51 mm | 12.5 mm | Not Compliant | EAR99 | 8533.40.80.70 | ||
|
|
53AFN-C28-T10L
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 250 mW | 4965 | PANEL MOUNT | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | e3 | 125 °C | 1 °C | Square | 6 | 270 deg | Matte Tin (Sn) | 13.25 mm | 16.51 mm | 12.5 mm | Not Compliant | EAR99 | 8533.40.80.70 | ||
|
|
53AFN-C20-D23L
Bourns Inc
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 250 mW | 4965 | PANEL MOUNT | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | e3 | 125 °C | 1 °C | Square | 6 | 270 deg | Matte Tin (Sn) | 13.25 mm | 16.51 mm | 12.5 mm | Not Compliant | EAR99 | 8533.40.80.70 | ||
|
|
53AFN-B24-Y23L
Bourns Inc
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 250 mW | 4965 | PANEL MOUNT | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | e3 | 125 °C | 1 °C | Square | 6 | 270 deg | Matte Tin (Sn) | 13.25 mm | 16.51 mm | 12.5 mm | Not Compliant | EAR99 | 8533.40.80.70 | ||
|
|
53AFN-C24-B10L
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 500 mW | 4965 | PANEL MOUNT | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | e3 | 125 °C | 1 °C | Square | 6 | 270 deg | Matte Tin (Sn) | 13.25 mm | 16.51 mm | 12.5 mm | Not Compliant | EAR99 | 8533.40.80.70 | ||
|
|
53AFN-C20-S20L
Bourns Inc
|
Check for Price | Yes | Active | 100 kΩ | 10 % | 250 mW | 4965 | PANEL MOUNT | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | e3 | 125 °C | 1 °C | Square | 6 | 270 deg | Matte Tin (Sn) | 13.25 mm | 16.51 mm | 12.5 mm | Not Compliant | EAR99 | 8533.40.80.70 | ||
|
|
53AFN-C20-F17L
Bourns Inc
|
Check for Price | Yes | Active | 25 kΩ | 10 % | 500 mW | 4965 | PANEL MOUNT | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | NO | e3 | 125 °C | 1 °C | Square | 6 | 270 deg | Matte Tin (Sn) | 13.25 mm | 16.51 mm | 12.5 mm | Not Compliant | EAR99 | 8533.40.80.50 | ||
|
|
53AFN-B28-E12L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 kΩ | 10 % | 500 mW | 4965 | PANEL MOUNT | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | e3 | 125 °C | 1 °C | Square | 6 | 270 deg | Matte Tin (Sn) | 13.25 mm | 16.51 mm | 12.5 mm | Not Compliant | EAR99 | 8533.40.80.70 |