Filter Your Search
1 - 10 of 293 results
|
|
53RAM-R16-H12L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 kΩ | 5 % | 1 W | 4935 | PANEL MOUNT | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | NO | e3 | 125 °C | 1 °C | Square | 3 | 270 deg | Matte Tin (Sn) | 13.25 mm | 12.5 mm | 8.89 mm | Not Compliant | EAR99 | 8533.40.80.50 | ||
|
|
53RAM-R25-E12L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 kΩ | 10 % | 500 mW | 4935 | PANEL MOUNT | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | e3 | 125 °C | 1 °C | Square | 3 | 270 deg | Matte Tin (Sn) | 13.25 mm | 12.5 mm | 8.89 mm | Not Compliant | EAR99 | 8533.40.80.70 | ||
|
|
53RAM-R25-A06L
Bourns Inc
|
Check for Price | Yes | Active | 200 Ω | 10 % | 1 W | 4935 | PANEL MOUNT | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | NO | e3 | 125 °C | 1 °C | Square | 3 | 270 deg | Matte Tin (Sn) | 13.25 mm | 12.5 mm | 8.89 mm | Not Compliant | EAR99 | 8533.40.80.50 | ||
|
|
53RAM-R25-G22L
Bourns Inc
|
Check for Price | Yes | Active | 250 kΩ | 20 % | 250 mW | 4935 | PANEL MOUNT | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | e3 | 125 °C | 1 °C | Square | 3 | 270 deg | Matte Tin (Sn) | 13.25 mm | 12.5 mm | 8.89 mm | Not Compliant | EAR99 | 8533.40.80.70 | ||
|
|
53RAM-R22-E22L
Bourns Inc
|
Check for Price | Yes | Active | 250 kΩ | 10 % | 500 mW | 4935 | PANEL MOUNT | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | e3 | 125 °C | 1 °C | Square | 3 | 270 deg | Matte Tin (Sn) | 13.25 mm | 12.5 mm | 8.89 mm | Not Compliant | EAR99 | 8533.40.80.70 | ||
|
|
53RAM-R25-A18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 1 W | 4935 | PANEL MOUNT | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | NO | e3 | 125 °C | 1 °C | Square | 3 | 270 deg | Matte Tin (Sn) | 13.25 mm | 12.5 mm | 8.89 mm | Not Compliant | EAR99 | 8533.40.80.50 | ||
|
|
53RAM-R25-H25L
Bourns Inc
|
Check for Price | Yes | Active | 1 MΩ | 5 % | 1 W | 4935 | PANEL MOUNT | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | NO | e3 | 125 °C | 1 °C | Square | 3 | 270 deg | Matte Tin (Sn) | 13.25 mm | 12.5 mm | 8.89 mm | Not Compliant | EAR99 | 8533.40.80.50 | ||
|
|
53RAM-R25-Y18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 20 % | 250 mW | 4935 | PANEL MOUNT | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | e3 | 125 °C | 1 °C | Square | 3 | 270 deg | Matte Tin (Sn) | 13.25 mm | 12.5 mm | 8.89 mm | Not Compliant | EAR99 | 8533.40.80.70 | ||
|
|
53RAM-R22-B23L
Bourns Inc
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 500 mW | 4935 | PANEL MOUNT | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | e3 | 125 °C | 1 °C | Square | 3 | 270 deg | Matte Tin (Sn) | 13.25 mm | 12.5 mm | 8.89 mm | Not Compliant | EAR99 | 8533.40.80.70 | ||
|
|
53RAM-R16-H23L
Bourns Inc
|
Check for Price | Yes | Active | 500 kΩ | 5 % | 1 W | 4935 | PANEL MOUNT | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | NO | e3 | 125 °C | 1 °C | Square | 3 | 270 deg | Matte Tin (Sn) | 13.25 mm | 12.5 mm | 8.89 mm | Not Compliant | EAR99 | 8533.40.80.50 |