Filter Your Search
1 - 10 of 20 results
|
|
552BK970M000DGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 970 MHz | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION;COMPL... more | 3.3 V | 350 ps | NO | 295 ppm | 10 % | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.85mm | Clock | TR | ||||||||
|
|
552BK10M000DGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 10 MHz | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION;COMPL... more | 3.3 V | 350 ps | NO | 295 ppm | 10 % | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.85mm | Clock | TR | ||||||||
|
|
552BK945M000DGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 945 MHz | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION;COMPL... more | 3.3 V | 350 ps | NO | 295 ppm | 10 % | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.85mm | Clock | TR | ||||||||
|
|
552BK1213M000DGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 1.213 GHz | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION;COMPL... more | 3.3 V | 350 ps | NO | 295 ppm | 10 % | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.85mm | Clock | TR | ||||||||
|
|
552BK000230DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3.3 V | 350 ps | NO | 295 ppm | 10 % | 945 MHz | 10 MHz | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | Clock | TR | |||
|
|
552BK970M000DG
Silicon Laboratories Inc
|
Check for Price | Transferred | 970 MHz | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION;COMPL... more | 3.3 V | 350 ps | NO | 295 ppm | 10 % | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.85mm | Clock | TRAY | ||||||||
|
|
552BK000469DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3.3 V | 350 ps | NO | 295 ppm | 10 % | 945 MHz | 10 MHz | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | Clock | TR | |||
|
|
552BK000469DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3.3 V | 350 ps | NO | 295 ppm | 10 % | 945 MHz | 10 MHz | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | Clock | TR | |||
|
|
552BK1417M000DG
Silicon Laboratories Inc
|
Check for Price | Transferred | 1.417 GHz | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION;COMPL... more | 3.3 V | 350 ps | NO | 295 ppm | 10 % | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.85mm | Clock | TRAY | ||||||||
|
|
552BK000469DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3.3 V | 350 ps | NO | 295 ppm | 10 % | 945 MHz | 10 MHz | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | Clock | TRAY |