Parametric results for: 57M-412R05 under Pushbutton Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 57m-412r05
Select parts from the table below to compare.
Compare
Compare
57M-412R05
ITW Switches
Check for Price Yes Active 8 mA 12 V 50000 Cycle(s) SPST LATCHED GOLD PUSHBUTTON SWITCH BUTTON TYPE 0.008A@12VAC 0.008A@12VDC 8 mA 12 V 3 N e4 -25 °C 85 °C PANEL MOUNT-THREADED 2.3 mm GOLD ZINC ALLOY RED LED IP67 NO Gold (Au) SOLDER 0.09 inch 16.2 mm 18.5 mm 0.14 inch EAR99 8536.50.90.33
57M-412R05
ITW McMurdo Connectors
Check for Price Yes Contact Manufacturer 8 mA 12 V 50000 Cycle(s) SPST LATCHED GOLD PUSHBUTTON SWITCH BUTTON TYPE 0.008A@12VAC 0.008A@12VDC 8 mA 12 V 3 N -25 °C 85 °C PANEL MOUNT-THREADED 2.3 mm GOLD ZINC ALLOY RED LED IP67 NO SOLDER 0.09 inch 16.2 mm 18.5 mm 0.14 inch EAR99 8536.50.90.33