Filter Your Search
1 - 2 of 2 results
|
|
5ABC4100CKB6M
KEMET Corporation
|
Check for Price | Yes | Transferred | 1 µF | 18 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin (Sn) | 5 mm | WIRE | 10.1 mm | 7.5 mm | 5.1 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | ||
|
|
F5ABC4100CKB6M
KEMET Corporation
|
Check for Price | Yes | Transferred | 1 µF | 18 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin (Sn) | 5 mm | WIRE | 10.1 mm | 7.5 mm | 5.1 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 |