Filter Your Search
1 - 1 of 1 results
|
|
605-412R55-FB1250W
RCD Components Inc
|
Check for Price | Yes | Active | 2.55 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 160 V | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | LUG | 304.8 mm | 8.2 mm | 15.2 mm | 8.5 mm | Compliant | EAR99 | 8533.21.00.80 |