Parametric results for: 605-412R80-FB12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 605-412r80-fb12
Select parts from the table below to compare.
Compare
Compare
605-412R80-FB12
RCD Components Inc
Check for Price Active 2.8 Ω 1 % 7.5 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 160 V 250 °C -55 °C Welded 2 Bulk LUG 304.8 mm 8.2 mm 15.2 mm 8.5 mm Compliant EAR99 8533.21.00.80
605-412R80-FB12W
RCD Components Inc
Check for Price Yes Active 2.8 Ω 1 % 7.5 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 160 V e3 250 °C -55 °C Welded 2 Bulk Matte Tin (Sn) LUG 304.8 mm 8.2 mm 15.2 mm 8.5 mm Compliant EAR99 8533.21.00.80