Filter Your Search
1 - 10 of 408 results
|
BWF236-05T13R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 13 Ω | 5 % | 1.5 W | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | BWF | 175 °C | -55 °C | Molded | 2 | Ammo Pack | 1 mm | 5.7 mm | 14.3 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
CR256-05T130R
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 130 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 40 °C | NO | 350 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TAPE | WIRE | 800 µm | 5.5 mm | 17 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||
|
WRF31605%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 160 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | 900 ppm/°C | FIXED RESISTOR | WIRE WOUND | WRF | FLAME PROOF | 25 °C | NO | e2 | 225 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin/Copper (Sn/Cu) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||||||||||
|
BWF236-05TR24
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 240 mΩ | 5 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | DUAL RATED AS 2 WATT | 70 °C | NO | 1 kV | 175 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 1 mm | 35.35 mm | 5.7 mm | 14.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||
|
BWF236-05T330
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 330 Ω | 5 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | DUAL RATED AS 2 WATT | 70 °C | NO | 1 kV | 175 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 1 mm | 35.35 mm | 5.7 mm | 14.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||
|
CR256-05T39R
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 39 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 40 °C | NO | 350 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TAPE | WIRE | 800 µm | 5.5 mm | 17 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||
|
BWF236-05T680R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 680 Ω | 5 % | 1.5 W | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | BWF | 175 °C | -55 °C | Molded | 2 | Ammo Pack | 1 mm | 5.7 mm | 14.3 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
BWF236-05T0R47
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 470 mΩ | 5 % | 1.5 W | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | BWF | 175 °C | -55 °C | Molded | 2 | Ammo Pack | 1 mm | 5.7 mm | 14.3 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
CR256-05T1.3R
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 1.3 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | CR | PRECISION | 40 °C | NO | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | , | ||||||||||||
|
CR256-05T0R024
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 24 mΩ | 5 % | 4 W | Axial | 500 ppm/°C | FIXED RESISTOR | WIRE WOUND | CR | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | 800 µm | 6.5 mm | 17 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 |