Filter Your Search
1 - 2 of 2 results
|
|
IDT6116LA55DI
Integrated Device Technology Inc
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 30.607 mm | 7.62 mm | DIP-24 | EAR99 | 8542.32.00.41 | ||||
|
|
6116LA55DI
Integrated Device Technology Inc
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 30.607 mm | 7.62 mm | DIP-24 | EAR99 | 8542.32.00.41 |