Parametric results for: 615-412R94-FB12 under Wire Wound Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: 615-412r94-fb12
Select parts from the table below to compare.
Compare
Compare
615-412R94-FB1250W
RCD Components Inc
Check for Price Yes Active 2.94 Ω 1 % 25 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 550 V e3 250 °C -55 °C Welded 2 Bulk Matte Tin (Sn) LUG 304.8 mm 13.9 mm 27 mm 13.5 mm Compliant EAR99 8533.29.00.00
615-412R94-FB1250
RCD Components Inc
Check for Price Active 2.94 Ω 1 % 25 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 550 V 250 °C -55 °C Welded 2 Bulk LUG 304.8 mm 13.9 mm 27 mm 13.5 mm Compliant EAR99 8533.29.00.00
615-412R94-FB12
RCD Components Inc
Check for Price Active 2.94 Ω 1 % 25 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 550 V 250 °C -55 °C Welded 2 Bulk LUG 304.8 mm 13.9 mm 27 mm 13.5 mm Compliant EAR99 8533.29.00.00
615-412R94-FB12W
RCD Components Inc
Check for Price Yes Active 2.94 Ω 1 % 25 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 550 V e3 250 °C -55 °C Welded 2 Bulk Matte Tin (Sn) LUG 304.8 mm 13.9 mm 27 mm 13.5 mm Compliant EAR99 8533.29.00.00