Filter Your Search
1 - 4 of 4 results
|
|
6779753109471-RC
Wurth Elektronik
|
Check for Price | Active | 9 | 1 | 2.54 mm | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
|
6779753109471-R
Stelvio Kontek SpA
|
Check for Price | Transferred | 9 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | 100VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.295 inch | 0.9 inch | EAR99 | 8536.69.40.40 | ||
|
|
6779753109471-RC
Stelvio Kontek SpA
|
Check for Price | Transferred | 9 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | 100VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.295 inch | 0.9 inch | EAR99 | 8536.69.40.40 | ||
|
|
6779753109471-R
Wurth Elektronik
|
Check for Price | Active | 9 | 1 | 2.54 mm | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | EAR99 | 8536.69.40.40 |