Parametric results for: 67943-059 under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: 67943059
Select parts from the table below to compare.
Compare
Compare
67943-059
Amphenol Communications Solutions
Check for Price Buy Active 118 2 2.54 mm 2 15 mΩ 2 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHERIMIDE GOLD (30) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR DUAL-METAL CONTACTS 1250VAC V NO 1.112 N 5 GΩ POLARIZING PEG .3058 N NO NO NO UL, CSA -65 °C 125 °C PLUG BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 7.874 mm 30u inch SOLDER 0.24 inch 0.33 inch 5.92 inch 0.05 inch EAR99 8536.69.40.40
67943-059LF
Amphenol FCi
Check for Price Buy Active 118 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO NO NO ONE GENERAL PURPOSE SOLDER EAR99 8536.69.40.40 LEAD FREE Compliant
67943-059LF
Amphenol Communications Solutions
Check for Price Buy Active 118 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO NO NO ONE GENERAL PURPOSE SOLDER EAR99 8536.69.40.40 LEAD FREE
67943-059
Amphenol FCi
Check for Price Buy Transferred 118 2 2.54 mm FEMALE BOARD RIGHT ANGLE BOARD CONNECTOR NO NO NO NO NO ONE GENERAL PURPOSE SOLDER EAR99 8536.69.40.40