Parametric results for: 69693-059 under Telecom and Datacom Connectors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 69693-059
Select parts from the table below to compare.
Compare
Compare
69693-059
Amphenol FCi
Check for Price No No Active 12 2 2.54 mm 3 25 mΩ 3 A MALE 1000 Cycles BOARD POLYCARBONATE TIN LEAD RIGHT ANGLE LATCH-N-LOK CONNECTOR 6 GROUND CONTACTS IN 1 ROW AVAILABLE; SHROUDED NO 4.8928 N 1 POLARIZED HOUSING 1.251 N NO NO e0 NO CSA; UL 94V-0 -40 °C 85 °C RECEPTACLE Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO GREY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.705 inch 0.954 inch 0.905 inch 0.2 inch Compliant CH450210020140910007002301080130301YY04102404 CH450210020140910007002301080130301YY04 EAR99 8536.69.40.30
69693-059
Amphenol Communications Solutions
Check for Price Active 12 2 2.54 mm 3 25 mΩ 3 A MALE 1000 Cycles BOARD POLYCARBONATE TIN LEAD RIGHT ANGLE LATCH-N-LOK CONNECTOR 6 GROUND CONTACTS IN 1 ROW AVAILABLE; SHROUDED NO 4.8928 N 1 POLARIZED HOUSING 1.251 N NO NO e0 NO CSA; UL 94V-0 -40 °C 85 °C RECEPTACLE Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO GREY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.705 inch 0.954 inch 0.905 inch 0.2 inch CH450210020140910007002301080130301YY04102404 CH450210020140910007002301080130301YY04 EAR99 8536.69.40.30
69693-059LF
Amphenol FCi
Check for Price Active 12 MALE BOARD POLYCARBONATE GOLD (50) OVER NICKEL/TIN (160) RIGHT ANGLE LATCH-N-LOK CONNECTOR 6 GROUND CONTACTS IN 1 ROW AVAILABLE; SHROUDED NO NO NO e4/e3 NO 94V-0 GOLD (50) OVER NICKEL/TIN (160) NO NO GENERAL PURPOSE SOLDER Compliant EAR99 8536.69.40.30 LEAD FREE