Parametric results for: 69905-059 under Telecom and Datacom Connectors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: 69905-059
Select parts from the table below to compare.
Compare
Compare
69905-059LF
Amphenol Communications Solutions
Check for Price Yes Active 30 2 2.54 mm 2 MALE BOARD POLYCARBONATE NOT SPECIFIED STRAIGHT LATCH-N-LOK CONNECTOR 10 GROUND CONTACTS AVAILABLE IN 1 ROW; SHROUDED NO 1 POLARIZED HOUSING NO NO e4 NO CSA; UL 94V-0 PEG RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO GREY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.685 inch 0.824 inch 1.305 inch LEAD FREE EAR99 8536.69.40.30
69905-059LF
Amphenol FCi
Check for Price Yes Active 30 2 2.54 mm 2 MALE BOARD POLYCARBONATE NOT SPECIFIED STRAIGHT LATCH-N-LOK CONNECTOR 10 GROUND CONTACTS AVAILABLE IN 1 ROW; SHROUDED NO 1 POLARIZED HOUSING NO NO e4 NO CSA; UL 94V-0 PEG RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO GREY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.685 inch 0.824 inch 1.305 inch LEAD FREE EAR99 8536.69.40.30 Compliant
69905-059
Amphenol Communications Solutions
Check for Price Active 30 2 2.54 mm 3 25 mΩ 3 A MALE 1000 Cycles BOARD POLYCARBONATE TIN LEAD STRAIGHT LATCH-N-LOK CONNECTOR 10 GROUND CONTACTS AVAILABLE IN 1 ROW; SHROUDED NO 1 POLARIZED HOUSING NO NO e0 NO CSA; UL 94V-0 -40 °C 85 °C RECEPTACLE Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO GREY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.685 inch 0.824 inch 1.305 inch 0.13 inch EAR99 8536.69.40.30
69905-059
Amphenol FCi
Check for Price No No Active 30 2 2.54 mm 3 25 mΩ 3 A MALE 1000 Cycles BOARD POLYCARBONATE TIN LEAD STRAIGHT LATCH-N-LOK CONNECTOR 10 GROUND CONTACTS AVAILABLE IN 1 ROW; SHROUDED NO 1 POLARIZED HOUSING NO NO e0 NO CSA; UL 94V-0 -40 °C 85 °C RECEPTACLE Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO GREY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.685 inch 0.824 inch 1.305 inch 0.13 inch EAR99 8536.69.40.30 Compliant