Filter Your Search
1 - 2 of 2 results
|
|
69922-059
Amphenol Communications Solutions
|
Check for Price | Active | 118 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | NICKEL PALLADIUM GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.375 inch | 0.76 inch | 6.28 inch | 0.125 inch | EAR99 | 8536.69.40.40 | |||||
|
|
69922-059
Amphenol FCi
|
Check for Price | No | No | Active | 118 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | NICKEL PALLADIUM GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.375 inch | 0.76 inch | 6.28 inch | 0.125 inch | EAR99 | 8536.69.40.40 | Compliant |