Filter Your Search
1 - 10 of 54 results
|
6KA084-80M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 84 | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA84 | SOCKET ADAPTER | e3 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
6KA044-79T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 44 | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA44 | SOCKET ADAPTER | e0 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
6KA064-79M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 64 | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA64 | SOCKET ADAPTER | e3 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
6KA-015
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | EXCELLENT CLAMPING CAPABILITY | 150 °C | -55 °C | FRONTIER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | 17 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | BIDIRECTIONAL | 15 V | NO | AVALANCHE | THROUGH-HOLE | ||||||||||||
|
6KA084-81M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 84 | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA84 | SOCKET ADAPTER | e3 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
6KA064-80G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 64 | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA64 | SOCKET ADAPTER | e4 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
6KA084-79T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 84 | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA84 | SOCKET ADAPTER | e0 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
6KA-042
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | EXCELLENT CLAMPING CAPABILITY | 150 °C | -55 °C | FRONTIER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | 47 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | BIDIRECTIONAL | 42 V | NO | AVALANCHE | THROUGH-HOLE | ||||||||||||
|
6KA085-79M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 85 | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA85 | SOCKET ADAPTER | e3 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
6KA044-79M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 44 | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA44 | SOCKET ADAPTER | e3 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |