Parametric results for: 7134LA55FGI under SRAMs

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
Manufacturer Part Number: 7134la55fgi
Select parts from the table below to compare.
Compare
Compare
7134LA55FGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 32.768 kbit 8 4KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-CQFP-F48 Not Qualified e3 85 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED QFF QFL48,.75SQ SQUARE FLATPACK YES Matte Tin (Sn) FLAT 1.27 mm QUAD FLATPACK-48 EAR99 8542.32.00.41
IDT7134LA55FGI8
Renesas Electronics Corporation
Check for Price Yes Obsolete 32.768 kbit 8 4KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA CMOS COMMERCIAL S-CQFP-F48 Not Qualified e3 70 °C 48 CERAMIC, METAL-SEALED COFIRED QFF QFL48,.75SQ SQUARE FLATPACK YES Matte Tin (Sn) FLAT 1.27 mm QUAD 2.7432 mm 19.05 mm 19.05 mm EAR99 8542.32.00.41
7134LA55FGI8
Renesas Electronics Corporation
Check for Price Yes Active 32.768 kbit 8 4KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-CQFP-F48 Not Qualified e3 85 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED QFF QFL48,.75SQ SQUARE FLATPACK YES Matte Tin (Sn) FLAT 1.27 mm QUAD 2.7432 mm 19.05 mm 19.05 mm FLATPACK-48 EAR99 8542.32.00.41
IDT7134LA55FGI
Renesas Electronics Corporation
Check for Price Yes Obsolete 32.768 kbit 8 4KX8 5 V 55 ns MULTI-PORT SRAM BATTERY BACK-UP OPERATION COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-CQFP-F48 Not Qualified e3 85 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED QFF QFL48,.75SQ SQUARE FLATPACK YES Matte Tin (Sn) FLAT 1.27 mm QUAD 2.7432 mm 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, FP-48 EAR99 8542.32.00.41
IDT7134LA55FGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 32.768 kbit 8 4KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA CMOS COMMERCIAL S-XQFP-F48 Not Qualified e3 70 °C 48 CERAMIC QFF QFL48,.75SQ SQUARE FLATPACK YES Matte Tin (Sn) FLAT 1.27 mm QUAD EAR99 8542.32.00.41
package
IDT7134LA55FGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 32.768 kbit 8 4KX8 5 V 55 ns MULTI-PORT SRAM BATTERY BACK-UP OPERATION COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-CQFP-F48 Not Qualified e3 85 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED QFF QFL48,.75SQ SQUARE FLATPACK YES Matte Tin (Sn) FLAT 1.27 mm QUAD 2.7432 mm 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, FP-48 EAR99 8542.32.00.41 QFP 48
package
7134LA55FGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 32.768 kbit 8 4KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-CQFP-F48 Not Qualified e3 85 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED QFF QFL48,.75SQ SQUARE FLATPACK YES Matte Tin (Sn) FLAT 1.27 mm QUAD 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, FP-48 EAR99 8542.32.00.41 QFP 48
7134LA55FGI
Renesas Electronics Corporation
Check for Price Yes Active 32.768 kbit 8 4KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-CQFP-F48 Not Qualified e3 85 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED QFF QFL48,.75SQ SQUARE FLATPACK YES Matte Tin (Sn) FLAT 1.27 mm QUAD 2.7432 mm 19.05 mm 19.05 mm 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, FP-48 EAR99 8542.32.00.41