Parametric results for: 7134LA55JB8 under SRAMs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 7134la55jb8
Select parts from the table below to compare.
Compare
Compare
IDT7134LA55JB8
Integrated Device Technology Inc
Check for Price No No Obsolete 32.768 kbit 8 4KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA CMOS COMMERCIAL S-PQCC-J52 Not Qualified e0 1 70 °C 225 20 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm Not Compliant EAR99 8542.32.00.41
7134LA55JB8
Integrated Device Technology Inc
Check for Price No Obsolete 32.768 kbit 8 4KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA CMOS COMMERCIAL S-PQCC-J52 Not Qualified e0 1 70 °C 225 20 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm EAR99 8542.32.00.41