Filter Your Search
1 - 10 of 12 results
|
|
7140LA55LGB
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQCC-N48 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 48 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | LCC-48 | 3A001.a.2.c | 8542.32.00.41 | |||||||
|
|
7140LA55LG
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-XQCC-N48 | 70 °C | 48 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | LCC-48 | EAR99 | 8542.32.00.41 | |||||||||
|
|
7140LA55LGB8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQCC-N48 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 48 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | LCC-48 | 3A001.a.2.c | 8542.32.00.41 | |||||||
|
|
7140LA55LGB
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.016 mm | QUAD | 3.48 mm | 14.3002 mm | 14.3002 mm | LCC-48 | 3A001.a.2.c | 8542.32.00.41 | ||
|
|
7140LA55LGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-XQCC-N48 | 85 °C | -40 °C | 48 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | LCC-48 | EAR99 | 8542.32.00.41 | ||||||||
|
|
7140LA55LGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 140 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQCC-N48 | 85 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.016 mm | QUAD | 3.48 mm | 14.3002 mm | 14.3002 mm | LCC-48 | EAR99 | 8542.32.00.41 | |||
|
|
7140LA55LG8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-XQCC-N48 | 70 °C | 48 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | LCC-48 | EAR99 | 8542.32.00.41 | |||||||||
|
|
7140LA55LGI
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-XQCC-N48 | 85 °C | -40 °C | 48 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | LCC-48 | EAR99 | 8542.32.00.41 | ||||||||
|
|
7140LA55LGB8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.016 mm | QUAD | 3.48 mm | 14.3002 mm | 14.3002 mm | LCC-48 | 3A001.a.2.c | 8542.32.00.41 | ||
|
|
7140LA55LG8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N48 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.016 mm | QUAD | 3.48 mm | 14.3002 mm | 14.3002 mm | LCC-48 | EAR99 | 8542.32.00.41 |