Filter Your Search
1 - 2 of 2 results
|
|
7140LA55PDG8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | EAR99 | 8542.32.00.41 | 2020-01-14 | |||||||||||||||||||||||||||||||||||||||
|
|
7140LA55PDG8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.5 mA | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | R-PDIP-T48 | 70 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 61.849 mm | 15.24 mm | EAR99 | 8542.32.00.41 | DIP-48 | TR |