Filter Your Search
1 - 4 of 4 results
|
|
7142LA55PB
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 61.849 mm | 15.24 mm | 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48 | 3A001.a.2.c | 8542.32.00.41 | |||||
|
7142LA55PB
Integrated Device Technology Inc
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 61.849 mm | 15.24 mm | 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48 | 3A001.a.2.c | 8542.32.00.41 | DIP | 48 | ||
|
|
IDT7142LA55PB
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 61.849 mm | 15.24 mm | 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48 | 3A001.a.2.c | 8542.32.00.41 | |||||
|
IDT7142LA55PB
Integrated Device Technology Inc
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 61.849 mm | 15.24 mm | 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48 | 3A001.a.2.c | 8542.32.00.41 | DIP | 48 |