Filter Your Search
1 - 3 of 3 results
|
IDT71682LA55LB
Integrated Device Technology Inc
|
Check for Price Buy | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 55 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 100 µA | 2 V | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | QLCC | LCC-28 | 28 | 3A001.a.2.c | 8542.32.00.41 | ||
|
IDT71682LA55LB8
Integrated Device Technology Inc
|
Check for Price Buy | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 55 ns | STANDARD SRAM | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | QLCC | LCC-28 | 28 | 3A001.a.2.c | 8542.32.00.41 | |||||||
|
|
71682LA55LB
Integrated Device Technology Inc
|
Check for Price Buy | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 55 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 2 V | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | 3A001.a.2.c | 8542.32.00.41 |