Filter Your Search
1 - 10 of 26 results
|
74FST3257DR2G
onsemi
|
$0.2742 | Yes | End Of Life | 4.5 V | 250 ps | 250 ps | 4 | 2 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | ENABLE LOW | 3 | TRUE | 100 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | ||||||||
|
74FST3257DTR2G
onsemi
|
$0.2948 | Yes | End Of Life | 4.5 V | 250 ps | 250 ps | 4 | 2 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | ENABLE LOW | 3 | TRUE | 100 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | 948F-01 | compliant | 8542.39.00.01 | onsemi | ||||||||
|
74FST3257MNTWG
onsemi
|
$0.3209 | Yes | End Of Life | 4.5 V | 250 ps | 250 ps | 4 | 2 | YES | HVQCCN | 50 pF | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | ENABLE LOW | 3 | TRUE | 100 mA | 5.5 V | 4 V | INDUSTRIAL | R-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | ONSEMI | QFN16, 2.5x3.5, 0.5P | QFN-16 | 16 | 485AW | compliant | 8542.39.00.01 | onsemi | ||||||||
|
NLV74FST3257DR2G
onsemi
|
$0.3412 | Yes | Obsolete | 4.5 V | 250 ps | 250 ps | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | ENABLE LOW | 3 | TRUE | 100 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC-16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | ||||||||
|
74FST3257QSR
onsemi
|
$0.4274 | No | Obsolete | 5 V | 250 ps | 4 | 2 | 2 | 1 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | ENABLE LOW | 3 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | QSOP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||
|
74FST3257D
onsemi
|
Check for Price | No | Obsolete | 5 V | 250 ps | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | ENABLE LOW | 3 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||||
|
74FST3257SO8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | BUS EXCHANGER | e0 | 1 | 225 | TIN LEAD | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | , | 16 | PS16 | unknown | 8542.39.00.01 | 2020-03-06 | |||||||||||||||||||||||||||||||||||||||||||
|
74FST3257DR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 250 ps | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | ENABLE LOW | 3 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||||
|
74FST3257Q
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 250 ps | 250 ps | 4 | 2 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | ENABLE LOW | 3 | TRUE | 2.4 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 4.92 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | QSOP-16 | 16 | PC16 | not_compliant | 8542.39.00.01 | EAR99 | ||||||||
|
74FST3257MN2TWG
onsemi
|
Check for Price | Yes | End Of Life | 4.5 V | 250 ps | 250 ps | 4 | 2 | YES | HVQCCN | 50 pF | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | ENABLE LOW | 3 | TRUE | 100 mA | 5.5 V | 4 V | R-XQCC-N16 | e3 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | ONSEMI | QFN-16 | 485AW | compliant | onsemi |