Filter Your Search
1 - 10 of 132 results
|
74HC4351D,652
Nexperia
|
$0.4751 | Yes | Obsolete | 6 V | YES | 160 Ω | 8 Ω | 51 ns | 47 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -5 V | -1 V | 8 | 1 | 50 dB | 5 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NEXPERIA | SOP | SOT-163, SO-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | ||||||||||||||||
|
74HC4351D,652
NXP Semiconductors
|
$0.5087 | Yes | Transferred | 6 V | YES | 160 Ω | 8 Ω | 51 ns | 47 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -5 V | -1 V | 8 | 1 | 50 dB | 160 µA | 5 V | 1 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP | SOT-163, SO-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 | |||||||||||||
|
74HC4351DB,118
Nexperia
|
$0.5211 | Yes | Obsolete | 6 V | YES | 160 Ω | 8 Ω | 51 ns | 47 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -5 V | -1 V | 8 | 1 | 50 dB | 5 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | NEXPERIA | SSOP2 | SOT-339, SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||||||||||
|
74HC4351D,653
NXP Semiconductors
|
$0.5240 | Yes | Transferred | 6 V | YES | 160 Ω | 8 Ω | 51 ns | 47 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -5 V | -1 V | 8 | 1 | 50 dB | 320 µA | 5 V | 1 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP | SOP, SOP20,.4 | 20 | SOT163-1 | compliant | 8542.39.00.01 | |||||||||||||
|
74HC4351D,653
Nexperia
|
$0.5577 | Active | 6 V | YES | 160 Ω | 8 Ω | 51 ns | 47 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -5 V | -1 V | 8 | 1 | 50 dB | 5 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NEXPERIA | SOP | SOP, | 20 | SOT163-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | |||||||||||||||||
|
CD74HC4351M96
Texas Instruments
|
$0.6662 | Yes | Yes | Not Recommended | 4.5 V | YES | -4.5 V | 180 MHz | 240 Ω | 10 Ω | 450 ns | 375 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY | 6 V | 2 V | NC | 1 | 1 | 73 dB | COMMON OUTPUT | 80 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
CD74HC4351E
Texas Instruments
|
$0.6857 | No | Not Recommended | 4.5 V | NO | -4.5 V | 180 MHz | 240 Ω | 10 Ω | 450 ns | 375 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY | 6 V | 2 V | NC | 1 | 1 | 73 dB | COMMON OUTPUT | 80 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 25.4 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||
|
74HC4351DB,112
NXP Semiconductors
|
$0.7490 | Yes | Transferred | 6 V | YES | 160 Ω | 8 Ω | 51 ns | 47 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -5 V | -1 V | 8 | 1 | 50 dB | 160 µA | 5 V | 1 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP2 | SOT-339, SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 | |||||||||||||
|
CD74HC4351M
Texas Instruments
|
$0.7658 | Yes | Yes | Not Recommended | 4.5 V | YES | -4.5 V | 180 MHz | 240 Ω | 10 Ω | 450 ns | 375 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY | 6 V | 2 V | NC | 1 | 1 | 73 dB | COMMON OUTPUT | 80 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
CD74HC4351ME4
Texas Instruments
|
$0.8702 | Yes | Obsolete | 4.5 V | YES | -4.5 V | 240 Ω | 10 Ω | 450 ns | 375 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY | 8 | 1 | 73 dB | 160 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | 8542.39.00.01 | Texas Instruments |