Filter Your Search
1 - 10 of 191 results
|
M74HC4852YRM13TR
STMicroelectronics
|
$0.2335 | Active | 3 V | YES | 280 Ω | 2 Ω | 115 ns | 115 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 2 | COMMON OUTPUT | 50 mA | 6 V | 2 V | R-PDSO-G16 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||
|
NLV74HC4851ADR2G
onsemi
|
$0.2450 | Yes | Obsolete | 5 V | YES | 1.8 kΩ | 50 ns | 50 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 6 V | 8 | 1 | 40 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | ||||||||||||
|
SN74HC4851DR
Texas Instruments
|
$0.2814 | Yes | Yes | Not Recommended | 3 V | YES | 280 Ω | 2 Ω | 90 ns | 90 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | NC | 1 | 1 | SEPARATE OUTPUT | 40 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | GREEN, PLASTIC, MS012AC, SOIC-16 | 16 | ||||||
|
NLV74HC4852ADR2G
onsemi
|
$0.2820 | Yes | Obsolete | 3 V | YES | 1.1 kΩ | 160 Ω | 300 ns | 300 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 40 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | compliant | 8542.39.00.01 | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | ||||||||||
|
74HC4852BQ,115
Nexperia
|
$0.2839 | Yes | Active | 3 V | YES | 330 Ω | 8 Ω | 57.5 ns | 115 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | NEXPERIA | compliant | 8542.39.00.01 | Nexperia | QFN | DHVQFN-16 | 16 | SOT763-1 | 2017-02-01 | ||||||||||||||
|
M74HC4851YRM13TR
STMicroelectronics
|
$0.2921 | Active | 3 V | YES | 280 Ω | 2 Ω | 115 ns | 115 ns | SINGLE-ENDED MULTIPLEXER | CMOS | QUALIFICATION FOR ADVANCED SCREENING AEC-Q001 AND AEC-Q002 ARE ONGOING | 8 | 1 | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; AEC-Q003 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | SOP, | 16 | ||||||||||||||||
|
74HC4851PW,118
NXP Semiconductors
|
$0.3061 | Yes | Transferred | 3 V | YES | 330 Ω | 8 Ω | 95 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 20 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | 16 | SOT403-1 | |||||||||||||
|
SN74HC4851N
Texas Instruments
|
$0.3098 | Yes | Yes | Not Recommended | 3 V | NO | 280 Ω | 2 Ω | 90 ns | 90 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | NC | 1 | 1 | SEPARATE OUTPUT | 40 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | |||||||
|
SN74HC4851QDRQ1
Texas Instruments
|
$0.3193 | Yes | Yes | Not Recommended | 3 V | YES | 280 Ω | 2 Ω | 110 ns | 110 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | NC | 1 | 1 | SEPARATE OUTPUT | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | SOIC-16 | 16 | |||||
|
SN74HC4851DGVR
Texas Instruments
|
$0.3203 | Yes | Yes | Not Recommended | 3 V | YES | 280 Ω | 2 Ω | 90 ns | 90 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | NC | 1 | 1 | SEPARATE OUTPUT | 40 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 4.4 mm | 1.2 mm | 3.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | GREEN, PLASTIC, TVSOP-16 | 16 |