Parametric results for: 753095751AP under Array/Network Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 753095751ap
Select parts from the table below to compare.
Compare
Compare
753095751APTR7
CTS Corporation
Check for Price Yes Yes Active 750 Ω 2 % 640 mW 0827 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM DUAL TERMINATOR 60 mW 1.5 kΩ TERMINATOR 7 25 °C 1.5 kΩ YES 25 V e3 125 °C -55 °C Rectangular 2 9 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.41 mm 6.86 mm 2.03 mm CHIP, ROHS COMPLIANT Compliant EAR99 8533.21.00.20
753095751AP
CTS Corporation
Check for Price Yes Yes Active 750 Ω 2 % 640 mW 0827 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM DUAL TERMINATOR 60 mW 1.5 kΩ TERMINATOR 7 25 °C 1.5 kΩ YES 25 V e3 125 °C -55 °C Rectangular 2 9 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.41 mm 6.86 mm 2.03 mm CHIP, ROHS COMPLIANT Compliant EAR99 8533.21.00.20
753095751APTR13
CTS Corporation
Check for Price Yes Yes Active 750 Ω 2 % 640 mW 0827 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM DUAL TERMINATOR 60 mW 1.5 kΩ TERMINATOR 7 25 °C 1.5 kΩ YES 25 V e3 125 °C -55 °C Rectangular 2 9 RECTANGULAR PACKAGE TR, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.41 mm 6.86 mm 2.03 mm CHIP, ROHS COMPLIANT Compliant EAR99 8533.21.00.20