Filter Your Search
1 - 2 of 2 results
|
|
766145600AG
CTS Corporation
|
Check for Price | No | Obsolete | 60 Ω | 2 % | 120 mW | 3424 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 60 Ω | DUAL TERMINATOR | YES | 50 V | e0 | 125 °C | -55 °C | Solid | 14 | TR | Tin/Lead (Sn/Pb) | GULL WING | 100 µm | 1.27 mm | 1.45 mm | 8.65 mm | 6 mm | Compliant | EAR99 | ||
|
|
766145600AGP
CTS Corporation
|
Check for Price | Yes | Active | 60 Ω | 2 % | 120 mW | 3424 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 60 Ω | DUAL TERMINATOR | YES | 50 V | 125 °C | -55 °C | Solid | 14 | TR | TIN SILVER COPPER OVER NICKEL | GULL WING | 100 µm | 1.27 mm | 1.45 mm | 8.65 mm | 6 mm | Compliant | EAR99 |