Filter Your Search
1 - 10 of 206 results
|
|
L77DAF15S
Amphenol Communications Solutions
|
$11.7291 | Yes | Active | 15 | 2 | 20 mΩ | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | 2/A | STEEL | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 4u inch | TIN | SOLDER | 0.488 inch | 0.22 inch | 1.535 inch | 0.116 inch | 15 | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
|
77DAF15P1APNRM6
TE Connectivity
|
Check for Price | Active | 15 | 2 | 2.7432 mm | 2 | 8.5 mΩ | 7.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | W/ GND TABS; EUROPEAN FOOTPRINT | 1000VAC V | 3.336 N | 5 GΩ | .3058 N | YES | UL | -55 °C | 85 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | BRASS | STAGGERED | MACHINE SCREW | 0.108 inch | 0.1 inch | FLOAT MOUNT | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.488 inch | 0.518 inch | 1.535 inch | 0.157 inch | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
|
77DAF15PURM8
Amphenol Corporation
|
Check for Price | Active | 15 | MALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (118) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | RECEPTACLE | GOLD (118) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | EAR99 | 8536.69.40.30 | Unknown | |||||||||||||||||||||||||||||||||
|
|
77DAF15P1APNVF2
TE Connectivity
|
Check for Price | Active | 15 | 2 | 2.7432 mm | 2 | 8.5 mΩ | 7.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | W/ GND TABS; EUROPEAN FOOTPRINT | 1000VAC V | 3.336 N | 5 GΩ | .3058 N | YES | UL | -55 °C | 85 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | BRASS | STAGGERED | MACHINE SCREW | 0.108 inch | 0.1 inch | FLOAT MOUNT | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.488 inch | 0.518 inch | 1.535 inch | 0.157 inch | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
|
77DAF15SURM6
Amphenol Corporation
|
Check for Price | Active | 15 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (118) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e0 | YES | 94V-0 | RECEPTACLE | TIN LEAD (197) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||
|
|
77DAF15S1ATNRM5
Amphenol Corporation
|
Check for Price | Active | 15 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (118) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | RECEPTACLE | GOLD (118) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||
|
|
77DAF15P1BPNRM6
Amphenol Corporation
|
Check for Price | Active | 15 | MALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (118) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e0 | YES | 94V-0 | RECEPTACLE | TIN LEAD (197) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||
|
|
77DAF15S1APNRM5
Amphenol Corporation
|
Check for Price | Active | 15 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (118) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | RECEPTACLE | GOLD (118) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||
|
|
77DAF15P1BTNRM8
Amphenol Corporation
|
Check for Price | Active | 15 | MALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (118) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | RECEPTACLE | GOLD (118) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||
|
|
77D-A-F-15-P-AM4
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VDC V | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | FLOAT BUSHING | STAGGERED | 2.8448 mm | 10u inch | TIN | SOLDER | 0.488 inch | 0.174 inch | 1.535 inch | 0.118 inch | EAR99 | 8536.69.40.30 |