Parametric results for: 78089-059LF under Telecom and Datacom Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 78089-059lf
Select parts from the table below to compare.
Compare
Compare
78089-059LF
Amphenol Communications Solutions
Check for Price Active 12 2 2.54 mm 2 MALE BOARD POLYCARBONATE GOLD (50) OVER NICKEL/TIN (160) STRAIGHT LATCH-N-LOK CONNECTOR PANEL MOUNTABLE NO 1 POLARIZED HOUSING NO NO e4/e3 NO CSA; UL 94V-0 GOLD (50) OVER NICKEL/TIN (160) COPPER ALLOY RECTANGULAR SQ PIN-SKT NO 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.717 inch 0.824 inch 1.53 inch 0.13 inch LEAD FREE EAR99 8536.69.40.30
78089-059LF
Amphenol FCi
Check for Price Active 12 2 2.54 mm 2 MALE BOARD POLYCARBONATE GOLD (50) OVER NICKEL/TIN (160) STRAIGHT LATCH-N-LOK CONNECTOR PANEL MOUNTABLE NO 1 POLARIZED HOUSING NO NO e4/e3 NO CSA; UL 94V-0 GOLD (50) OVER NICKEL/TIN (160) COPPER ALLOY RECTANGULAR SQ PIN-SKT NO 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.717 inch 0.824 inch 1.53 inch 0.13 inch LEAD FREE EAR99 8536.69.40.30 Compliant