Filter Your Search
1 - 2 of 2 results
|
|
KIA7812API-RTF/PU
KEC
|
Check for Price | Active | 30 V | 14.5 V | 12 V | 2 V | 1.4 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.24 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-XSFM-T3 | 125 °C | 85 °C | -40 °C | AEC-Q100 | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 10 mm | 19.2 mm | TO-220IS, 3-PIN | EAR99 | 8542.39.00.60 | 2020-01-09 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
KIA7812API
KEC
|
Check for Price | Yes | Active | 30 V | 14.5 V | 12 V | 2 V | 1.4 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.24 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-XSFM-T3 | Not Qualified | 125 °C | 85 °C | -40 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 10 mm | 19.2 mm | TO-220IS, 3-PIN | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Standard Drop | TO-220IS | 3 |