Parametric results for: 839GG under TCXO

Filter Your Search

1 - 10 of 11 results

All Filters
|
-
Manufacturer Part Number: 839gg
Select parts from the table below to compare.
Compare
Compare
839GGP-38.400MHZ-QQK0
Fox Electronics
Check for Price Yes Transferred 38.4 MHz 0.5 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE TAPE AND REEL NO 800 mV 2.625 V 2.375 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) 2.7mm x 2.2mm x 1.0mm ROHS COMPLIANT, SMD, 4 PIN EAR99 Sine
839GGP-16.367667MHZ-QQK0
Fox Electronics
Check for Price Yes Transferred 16.3677 MHz 0.5 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE TAPE AND REEL NO 800 mV 2.625 V 2.375 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) 2.7mm x 2.2mm x 1.0mm ROHS COMPLIANT, SMD, 4 PIN EAR99 Sine
839GGP-16.368MHZ-QQK0
Fox Electronics
Check for Price Yes Transferred 16.368 MHz 0.5 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE TAPE AND REEL NO 800 mV 2.625 V 2.375 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) 2.7mm x 2.2mm x 1.0mm ROHS COMPLIANT, SMD, 4 PIN EAR99 Sine
839GGP-19.200MHZ-QQK0
Fox Electronics
Check for Price Yes Transferred 19.2 MHz 0.5 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE TAPE AND REEL NO 800 mV 2.625 V 2.375 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) 2.7mm x 2.2mm x 1.0mm ROHS COMPLIANT, SMD, 4 PIN EAR99 Sine
839GGP-16.800MHZ-QQK0
Fox Electronics
Check for Price Yes Transferred 16.8 MHz 0.5 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE TAPE AND REEL NO 800 mV 2.625 V 2.375 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) 2.7mm x 2.2mm x 1.0mm ROHS COMPLIANT, SMD, 4 PIN EAR99 Sine
839GGP-227.456MHZ-QQK0
Fox Electronics
Check for Price Yes Transferred 227.456 MHz 0.5 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE TAPE AND REEL NO 800 mV 2.625 V 2.375 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) 2.7mm x 2.2mm x 1.0mm ROHS COMPLIANT, SMD, 4 PIN EAR99 Sine
839GGP-33.600MHZ-QQK0
Fox Electronics
Check for Price Yes Transferred 33.6 MHz 0.5 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE TAPE AND REEL NO 800 mV 2.625 V 2.375 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) 2.7mm x 2.2mm x 1.0mm ROHS COMPLIANT, SMD, 4 PIN EAR99 Sine
839GGP-26.000MHZ-QQK0
Fox Electronics
Check for Price Yes Transferred 26 MHz 0.5 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE TAPE AND REEL NO 800 mV 2.625 V 2.375 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) 2.7mm x 2.2mm x 1.0mm ROHS COMPLIANT, SMD, 4 PIN EAR99 Sine
839GGP-16.369MHZ-QQK0
Fox Electronics
Check for Price Yes Transferred 16.369 MHz 0.5 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE TAPE AND REEL NO 800 mV 2.625 V 2.375 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) 2.7mm x 2.2mm x 1.0mm ROHS COMPLIANT, SMD, 4 PIN EAR99 Sine
839GGP-27.456MHZ-QQK0
Fox Electronics
Check for Price Yes Transferred 27.456 MHz 0.5 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE TAPE AND REEL NO 800 mV 2.625 V 2.375 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) 2.7mm x 2.2mm x 1.0mm ROHS COMPLIANT, SMD, 4 PIN EAR99 Sine