Parametric results for: 87CS under Pressure Sensors

Filter Your Search

1 - 10 of 455 results

All Filters
|
-
-
-
-
Manufacturer Part Number: 87c
Select parts from the table below to compare.
Compare
Compare
87CV-1000A-0R
TE Connectivity
$78.2323 Yes Obsolete 1000.5 Psi 100mV 0.25 % 0MV ABSOLUTE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT 10 V 125 °C -40 °C ROUND CABLE 13.84 mm 13.84 mm 13.84 mm PACKAGE-4
87C751-1F24
Philips Semiconductors
Check for Price Obsolete NO CMOS COMMERCIAL e0 R-CDIP-T24 Not Qualified 70 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-24 8542.31.00.15 8 8051 64 2048 UVPROM 12 rpm 17.5 mA 5 V
83C51FB-33
Intel Corporation
Check for Price Obsolete 8542.31.00.30 MICROCONTROLLER
87CP725M35AN
Sensata Circuit Breakers
Check for Price Active NO 10 ms 507.6 Psi 14.5 Psi 4-20mA 0.8 % ABSOLUTE BRASS PRESSURE SENSOR,CAPACITIVE CURRENT OUTPUT ATEX, OVER VOLTAGE PROTECTION, REVERSE V... more THREADED 30 V 6 V 135 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CONNECTOR 66.04 mm 23.495 mm
87CP757M11AN
Sensata Circuit Breakers
Check for Price Active NO 10 ms 159.5 Psi 14.5 Psi 4-20mA 0.8 % ABSOLUTE BRASS PRESSURE SENSOR,CAPACITIVE CURRENT OUTPUT ATEX, OVER VOLTAGE PROTECTION, REVERSE V... more THREADED 30 V 6 V 135 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CONNECTOR 48.27 mm 23.495 mm
87C751-16/BLA/OT
Philips Semiconductors
Check for Price No Obsolete NO CMOS MILITARY e0 R-CDIP-T24 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP24,.3 8542.31.00.15 8 8051 64 2048 UVPROM 16 rpm 22 mA 5 V Unknown 3A001.a.2.c
87CV-5000A-8R
TE Connectivity
Check for Price Active 4988 Psi 100mV 0.25 % 0MV ABSOLUTE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT 1/8-27 NPT 10 V 125 °C -40 °C ROUND CABLE 13.84 mm 13.84 mm 13.84 mm PACKAGE-4
package
87C52/BQA
QP Semiconductor
Check for Price Transferred NO 5.5 V 4.5 V CMOS MILITARY R-GDIP-T40 125 °C -55 °C 40 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm CERAMIC, DIP-40 8542.31.00.15 8 OTPROM MICROCONTROLLER 3A001.a.2.c DIP 40 NO 16 12 MHz NO NO 8 32 NO
87CV-5000S-0R
TE Connectivity
Check for Price Active 4988 Psi 100mV 0.25 % 0MV SEALED GAGE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT 10 V 125 °C -40 °C ROUND CABLE 13.84 mm 13.84 mm 13.84 mm PACKAGE-4
935270160512
NXP Semiconductors
Check for Price Obsolete YES ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ 5.5 V 4.5 V CMOS INDUSTRIAL e3 S-PQCC-J44 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm PLASTIC, MS-018, SOT-187-2, LCC-44 8542.31.00.15 8 OTPROM 33 rpm 5 V MICROCONTROLLER 3A991.a.2 NO 16 33 MHz NO NO 8 32 NO