Filter Your Search
1 - 10 of 15 results
|
|
9393-D2A1N116AC10KA
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 2 | 2.54 mm | 2 | 10 mΩ | FEMALE | BOARD | PLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 5 GΩ | 12.5 A | UL | 94V-0 | -5 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.368 inch | 0.827 inch | 2.835 inch | EAR99 | 8536.69.40.40 | ||||
|
|
9393-D2A1N116BC30KA
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 2 | 2.54 mm | 2 | 10 mΩ | FEMALE | BOARD | PLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 5 GΩ | 12.5 A | UL | 94V-0 | -5 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | 0.2 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.368 inch | 0.827 inch | 2.835 inch | EAR99 | 8536.69.40.40 | ||||
|
|
9393-D2A1N115ACB30KA
Oupiin
|
Check for Price | Contact Manufacturer | 54 | 2 | 2.54 mm | 10 mΩ | 12.5 A | FEMALE | BOARD | POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | 1000VDC V | NO | 5 GΩ | UL | 94V-0 | -5 °C | 105 °C | RECTANGULAR | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.368 inch | 0.827 inch | 2.835 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
9393-D2A1N116ACB30KA
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 2 | 2.54 mm | 2 | 10 mΩ | FEMALE | BOARD | PLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 5 GΩ | 12.5 A | UL | 94V-0 | -5 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.368 inch | 0.827 inch | 2.835 inch | EAR99 | 8536.69.40.40 | ||||
|
|
9393-D2A1P116ACB30KA
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 2 | 2.54 mm | 2 | 10 mΩ | FEMALE | BOARD | PLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 5 GΩ | 12.5 A | UL | 94V-0 | -5 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.368 inch | 0.827 inch | 2.835 inch | EAR99 | 8536.69.40.40 | ||||
|
|
9393-D2A1P116BCB30KA
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 2 | 2.54 mm | 2 | 10 mΩ | FEMALE | BOARD | PLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 5 GΩ | 12.5 A | UL | 94V-0 | -5 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | 0.2 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.368 inch | 0.827 inch | 2.835 inch | EAR99 | 8536.69.40.40 | ||||
|
|
9393-D2A1N116BC10KA
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 2 | 2.54 mm | 2 | 10 mΩ | FEMALE | BOARD | PLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 5 GΩ | 12.5 A | UL | 94V-0 | -5 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | 0.2 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.368 inch | 0.827 inch | 2.835 inch | EAR99 | 8536.69.40.40 | ||||
|
|
9393-D2A1N11ACB30KA
Oupiin
|
Check for Price | Contact Manufacturer | 54 | 2 | 2.54 mm | 10 mΩ | 12.5 A | FEMALE | BOARD | POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | 1000VDC V | NO | 5 GΩ | UL | 94V-0 | -5 °C | 105 °C | RECTANGULAR | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.368 inch | 0.827 inch | 2.835 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
9393-D2A1N117ACB30KA
Oupiin
|
Check for Price | Contact Manufacturer | 54 | 2 | 2.54 mm | 10 mΩ | 12.5 A | FEMALE | BOARD | POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | 1000VDC V | NO | 5 GΩ | UL | 94V-0 | -5 °C | 105 °C | RECTANGULAR | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.368 inch | 0.827 inch | 2.835 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
9393-D2A1N116BCB30KA
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 2 | 2.54 mm | 2 | 10 mΩ | FEMALE | BOARD | PLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 5 GΩ | 12.5 A | UL | 94V-0 | -5 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | 0.2 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.368 inch | 0.827 inch | 2.835 inch | EAR99 | 8536.69.40.40 |