Parametric results for: 94271-034 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 94271034
Select parts from the table below to compare.
Compare
Compare
94271-034
Amphenol FCi
Check for Price Active 34 2 2 mm 2 3 A MALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE AU ON NI RIGHT ANGLE BOARD CONNECTOR NONE NO POLARIZED HOUSING NO NO NO UL 94V-0 RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 8u inch SOLDER 0.165 inch 0.157 inch 1.339 inch 0.098 inch Compliant EAR99 8536.69.40.40
94271-034
Amphenol Communications Solutions
Check for Price Active 34 2 2 mm 2 3 A MALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE AU ON NI RIGHT ANGLE BOARD CONNECTOR NONE NO POLARIZED HOUSING NO NO NO UL 94V-0 RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 8u inch SOLDER 0.165 inch 0.157 inch 1.339 inch 0.098 inch EAR99 8536.69.40.40