Parametric results for: 972701-R under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 147 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: 97270
Select parts from the table below to compare.
Compare
Compare
67997-270HLF
Amphenol FCi
Check for Price Yes Yes Active 70 2 2.54 mm 2 5 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR BERGSTRIP NO 5 GΩ NO NO e4 NO UL 94V-0 -65 °C 130 °C GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.19 inch 0.1 inch 3.5 inch 0.12 inch LEAD FREE Compliant EAR99 8536.69.40.40
10122297-270003T
Amphenol FCi
Check for Price No No Active 66 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED PCT-POLYESTER/LIQUID CRYSTAL POLYMER/POLYAMIDE GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR 1500VAC V NO 5 GΩ POLAR PIN POSITION e3 UL 94V-0 -65 °C 125 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 15u inch SOLDER 0.19 inch 0.273 inch 3.5 inch 0.138 inch Unknown EAR99 8536.69.40.40
HL72097-2700-9F
Foxconn
Check for Price Active 18 2 2 mm 2 2 A MALE BOARD STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO NO SOCKET RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.24 inch 0.232 inch 0.787 inch Unknown EAR99 8536.69.40.40
10122297-270
Amphenol FCi
Check for Price Active BOARD CONNECTOR Unknown EAR99 8536.69.40.40
74997-270H
Amphenol FCi
Check for Price No Obsolete 70 2 2.54 mm MALE BOARD GOLD (15)/GOLD FLASH (15) OVER PALLADIUM NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (15)/GOLD FLASH (15) OVER PALLADIUM NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER EAR99 8536.69.40.40
HL72097-2700-0H
Foxconn
Check for Price Active 18 2 2 mm 2 2 A MALE BOARD STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO NO SOCKET RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.24 inch 0.232 inch 0.787 inch Unknown EAR99 8536.69.40.40
HL72097-2700-7F
Foxconn
Check for Price Active 18 2 2 mm 2 2 A MALE BOARD STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO NO SOCKET RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.24 inch 0.232 inch 0.787 inch Unknown EAR99 8536.69.40.40
10122297-270002
Amphenol FCi
Check for Price Active 69 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED PCT-POLYESTER/LIQUID CRYSTAL POLYMER/POLYAMIDE RIGHT ANGLE BOARD CONNECTOR 1500VAC V NO 5 GΩ POLAR PIN POSITION UL 94V-0 -65 °C 125 °C RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 15u inch SOLDER 0.19 inch 0.273 inch 3.5 inch 0.12 inch Unknown EAR99 8536.69.40.40
68697-270H
Amphenol Communications Solutions
Check for Price Active 70 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE GOLD (15) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR BREAKAWAY TYPE 1500VAC V NO 5 GΩ e0 CSA; UL -65 °C 130 °C RECEPTACLE TIN LEAD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.19 inch 0.273 inch 3.5 inch 0.125 inch EAR99 8536.69.40.40
HL72097-2700-3H
Foxconn
Check for Price Active 18 2 2 mm 2 2 A MALE BOARD STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO NO SOCKET RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.24 inch 0.232 inch 0.787 inch Unknown EAR99 8536.69.40.40