Parametric results for: A1202B20HDGC under Other Optoelectronics

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
-
-
Manufacturer Part Number: a1202
Select parts from the table below to compare.
Compare
Compare
A1202B
Crydom Inc
Check for Price Yes Obsolete 80 °C -30 °C 8541.40.80.00 2 mA 90 V AC Back to Back SCR 27 mm 57 mm
package
A1202LUA-T
Allegro MicroSystems LLC
Check for Price Yes Yes Active 12 V NO ANALOG CIRCUIT BICMOS 1 24 V 3.8 V AUTOMOTIVE R-PSIP-T3 Not Qualified e3 1 150 °C -40 °C 3 PLASTIC/EPOXY SIP SIP3,.03,50 RECTANGULAR IN-LINE BULK Matte Tin (Sn) THROUGH-HOLE 1.27 mm SINGLE 4.105 mm 5.26 mm 1.52 mm 8542.39.00.01 SIP SIP-3 3
A1202RU
MicroPower Direct LLC
Check for Price Contact Manufacturer 8542.39.00.01
package
A1202EUA-T
Allegro MicroSystems LLC
Check for Price Yes Yes Obsolete 12 V NO ANALOG CIRCUIT BICMOS 1 24 V 3.8 V INDUSTRIAL R-PSIP-T3 Not Qualified e3 85 °C -40 °C 3 PLASTIC/EPOXY SIP SIP3,.03,50 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 1.27 mm SINGLE 4.105 mm 5.26 mm 1.52 mm 8542.39.00.01 SIP LEAD FREE, ULTRA MINI, SIP-3 3
package
A1202LLHLT-T
Allegro MicroSystems LLC
Check for Price Yes Obsolete 12 V YES ANALOG CIRCUIT BICMOS 1 24 V 3.8 V AUTOMOTIVE R-PDSO-G3 Not Qualified e3 1 150 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TSOP3,.11,38 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 3 mm 1.13 mm 1.975 mm 8542.39.00.01 SC-59A LEAD FREE, MINIATURE, LOW PROFILE, SC-59A, SOT-23W, 3 PIN 3
A1202
Crydom Inc
Check for Price Obsolete 80 °C -30 °C 8541.40.80.00 2 mA 90 V AC Back to Back SCR 27 mm 57 mm
package
A1202ELHLT-T
Allegro MicroSystems LLC
Check for Price Yes Yes Obsolete 12 V YES ANALOG CIRCUIT BICMOS 1 24 V 3.8 V INDUSTRIAL R-PDSO-G3 Not Qualified e3 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TSOP3,.11,38 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 3 mm 1.13 mm 1.975 mm 8542.39.00.01 SC-59A LEAD FREE, MINIATURE, LOW PROFILE, SC-59A, SOT-23W, 3 PIN 3