Parametric results for: A1663 under TRIACs

Filter Your Search

1 - 10 of 101 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: a166
Select parts from the table below to compare.
Compare
Compare
package
BTA16-600CRG
STMicroelectronics
$0.6697 Yes Active 2 mA 25 mA 25 mA 600 V 16 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 5 V/us 200 V/us 1.3 V TO-220AB R-PSFM-T3 e3 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE TO-220AB ROHS COMPLIANT, PLASTIC PACKAGE-3 3 EAR99 8541.30.00.80 TUBE
package
BTA16-600BWRG
STMicroelectronics
$0.9015 Yes Active 2 mA 50 mA 50 mA 600 V 16 A SNUBBERLESS TRIAC SINGLE 1000 V/us 1.3 V TO-220AB R-PSFM-T3 e3 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE SINGLE TO-220AB ROHS COMPLIANT, PLASTIC PACKAGE-3 3 EAR99 8541.30.00.80 TUBE
BTA16-600BQ
WeEn Semiconductor Co Ltd
$0.9045 Yes Active 1.5 V 5 µA 60 mA 70 mA 600 V 16 A TRIAC SINGLE 500 V/us 1 V TO-220AB R-PSFM-T3 IEC-60134 150 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE IITO-220E, SOT-78D, 3 PIN EAR99 8541.30.00.80
package
BTA16-600BRG
STMicroelectronics
$1.0130 Yes Active 2 mA 50 mA 50 mA 600 V 16 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 10 V/us 400 V/us 1.3 V TO-220AB R-PSFM-T3 e3 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE SINGLE TO-220AB ROHS COMPLIANT, PLASTIC PACKAGE-3 3 EAR99 8541.30.00.80 TUBE
package
BTA16-600SWRG
STMicroelectronics
$1.0699 Yes Active 2 mA 15 mA 10 mA 600 V 16 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 40 V/us 1.3 V TO-220AB R-PSFM-T3 e3 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE SINGLE TO-220AB ROHS COMPLIANT, PLASTIC PACKAGE-3 3 EAR99 8541.30.00.80 TUBE
package
BTA16-600CWRG
STMicroelectronics
$1.0877 Yes Active 2 mA 35 mA 35 mA 600 V 16 A SNUBBERLESS TRIAC SINGLE 500 V/us 1.3 V TO-220AB R-PSFM-T3 e3 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE TO-220AB ROHS COMPLIANT, PLASTIC PACKAGE-3 3 EAR99 8541.30.00.80 TUBE
BTA16-600CW3G
Littelfuse Inc
$2.5390 Yes Active 600 V 16 A TRIAC SINGLE TO-220AB R-PSFM-T3 Not Qualified ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE EAR99 8541.30.00.80
BTA16-600SW3G
Littelfuse Inc
$2.6100 Yes Active 600 V 16 A TRIAC SINGLE TO-220AB R-PSFM-T3 Not Qualified ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE EAR99 8541.30.00.80
package
CTA16-600CW
Crydom Inc
Check for Price Yes Transferred 5 µA 35 mA 35 mA 600 V 16 A ALTERNISTOR TRIAC SINGLE 1.3 V TO-220AB R-PSFM-T3 e3 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE SINGLE TO-220AB ISOLATED TO-220AB, 3 PIN 3 EAR99 8541.30.00.80
A16-600BPT
Crydom Inc
Check for Price Transferred EAR99